ROHM Semiconductor - Current Sense Resistors - SMD
5,134 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTR18EZPF20R0 TTI: LTR18EZPF20R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 20ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 20 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PSR400ITQFF0L50 TTI: PSR400ITQFF0L50 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 3921 0.0005ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 500 uOhms | 10 W | 1 % | 175 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.3 mm (0.051 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF9R10 TTI: LTR18EZPF9R10 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 9.1ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 9.1 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF8R20 TTI: LTR18EZPF8R20 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 8.2ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 8.2 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR100JZPFLR120 TTI: LTR100JZPFLR120 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD .12 OHM 1% 2W | 0In Stock | Reel | LTR | 120 mOhms | 3 W | 1 % | 0 PPM / C, + 150 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: PMR10EZPFU10L0 TTI: PMR10EZPFU10L0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.01ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 10 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR25HZPJV1L0 TTI: PMR25HZPJV1L0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1210 1mOhm 5% AEC-Q200 | 0In Stock | Reel | PMR | 1 mOhms | 2 W | 5 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR50UZPF1201 TTI: LTR50UZPF1201 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1.2K OHM 1% 1W WIDE | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR18EZPF27R0 TTI: LTR18EZPF27R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 27ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 27 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: UCR03EVPFLR510 TTI: UCR03EVPFLR510 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.510ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 510 mOhms | 200 mW (1/5 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR100JZPJ102 TTI: LTR100JZPJ102 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1K OHM 5% 3W 200PPM | 0In Stock | Reel | LTR | 1 kOhms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR18EZPJ361 TTI: LTR18EZPJ361 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 360ohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 360 Ohms | 1.5 W | 5 % | 200 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF1301 TTI: LTR18EZPF1301 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 1.3Kohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | ESR | 1.3 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF2700 TTI: LTR18EZPF2700 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 270ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 270 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF3R00 TTI: LTR18EZPF3R00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 3ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 3 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: UCR10EVHFSR075 TTI: UCR10EVHFSR075 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 .075ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 75 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR100JZPJ200 TTI: LTR100JZPJ200 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 20 OHM 1% 3W 100PPM | 0In Stock | Reel | SDR | 20 Ohms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPJ160 TTI: LTR100JZPJ160 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 16 OHM 5% 3W 200PPM | 0In Stock | Reel | SDR | 16 Ohms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: PMR100HZPFU7L00 TTI: PMR100HZPFU7L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.007ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 7 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF1R10 TTI: LTR18EZPF1R10 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 1.1ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 1.1 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PML18EZPGV0L50 TTI: PML18EZPGV0L50 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.0005ohm 2% AEC-Q200 | 0In Stock | Reel | PML | 500 uOhms | 1 W | 2 % | 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF18R0 TTI: LTR18EZPF18R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 18ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 18 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: UCR006YVPFLR150 TTI: UCR006YVPFLR150 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0201 0.15ohm 1% CS-Thk Film | 0In Stock | Reel | UCR | 150 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR100LJZPFSR051 TTI: LTR100LJZPFSR051 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD .051 OHM 1% 4W WIDE | 0In Stock | Reel | LTR | 51 mOhms | 4 W | 1 % | 0 PPM / C, + 150 PPM / C | 3264 | 1225 | 3.1 mm (0.122 in) | 6.4 mm (0.252 in) | 0.58 mm (0.023 in) | - 65 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR18EZPF11R0 TTI: LTR18EZPF11R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 11ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 11 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 |