ROHM Semiconductor - Current Sense Resistors - SMD
5,134 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTR50UZPF97R6 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR50UZPFLR330 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR18EZPD82R5 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR18EZPD9760 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR18EZPD9761 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR18EZPF1022 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR18EZPD1502 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR18EZPD1582 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR18EZPD16R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR18EZPD1740 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR18EZPD1870 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: GMR50HJBFOR039 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5025 (2010) size, 4W, 39m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size. | 0In Stock | Reel | GMR50 | 39 mOhms | 4 W | 1 % | 25 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | SMD/SMT | |||||
Mfr: LTR50UZPF6983 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: GMR100HJBAFAR040 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 6432 (2512) size, 7W, 40m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR100 is a shunt resistor ideal for current sensing in high current circuits. | 0In Stock | Reel | GMR100 | 40 mOhms | 7 W | 1 % | 20 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | SMD/SMT | |||||
Mfr: LTR18EZPF1601 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 1.6Kohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 1.6 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF4R70 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 4.7ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 4.7 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR10EZPF1003 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0508 100Kohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1220 | 0508 | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR50UZPF8R20 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1020 8.2ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 8.2 Ohms | 1 W | 1 % | 100 PPM / C | 2550 | 1020 | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR100JZPF3R32 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR10EZPF1823 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR10EZPF1R43 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR10EZPF1R62 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR10EZPF1R65 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR10EZPF1R69 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR10EZPF1R74 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film |