ROHM Semiconductor - Current Sense Resistors - SMD
5,134 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTR18EZPFLR820 TTI: LTR18EZPFLR820 ROHM Semiconductor Availability: 20,000In Stock15,000 On Order Expected 13-Aug-26 Current Sense Resistors - SMD 0612 0.82ohm 1% Rev Term AEC-Q200 | 20,000In Stock15,000 On Order Expected 13-Aug-26 | Reel | LTR | 820 mOhms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 125 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PMR100HZPFU10L0 TTI: PMR100HZPFU10L0 ROHM Semiconductor Availability: 4,000In Stock6,000 On Order Expected 30-Sep-26 Current Sense Resistors - SMD 2512 0.01ohm 1% AEC-Q200 | 4,000In Stock6,000 On Order Expected 30-Sep-26 | Reel | PMR | 10 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR03EZPJ000 TTI: PMR03EZPJ000 ROHM Semiconductor Availability: 30,000In StockCurrent Sense Resistors - SMD ZERO OHM JUMPER 1/4W | 30,000In Stock | Reel | PMR | 0 Ohms | 250 mW (1/4 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PMR18EZPFV2L00 TTI: PMR18EZPFV2L00 ROHM Semiconductor Availability: 20,000In StockCurrent Sense Resistors - SMD 1206 0.002ohm 1% AEC-Q200 | 20,000In Stock | Reel | PMR | 2 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPFU5L00 TTI: PMR50HZPFU5L00 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 2010 0.005ohm 1% AEC-Q200 | 10,000In Stock | Reel | PMR | 5 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF2R70 TTI: LTR18EZPF2R70 ROHM Semiconductor Availability: 15,000In StockCurrent Sense Resistors - SMD 0612 2.7ohm 1% Rev Term AEC-Q200 | 15,000In Stock | Reel | LTR | 2.7 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR50UZPFU10L0 TTI: LTR50UZPFU10L0 ROHM Semiconductor Availability: 30,000In StockCurrent Sense Resistors - SMD .01 OHM 1% | 30,000In Stock | Reel | LTR | 10 mOhms | 3 W | 1 % | 0 PPM / C, + 300 PPM / C | 1020 | 2550 | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: PMR18EZPFU5L00 TTI: PMR18EZPFU5L00 ROHM Semiconductor Availability: 15,000In Stock10,000 On Order Expected 13-Aug-26 Current Sense Resistors - SMD 1206 0.005ohm 1% AEC-Q200 | 15,000In Stock10,000 On Order Expected 13-Aug-26 | Reel | PMR | 5 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF2R00 TTI: LTR18EZPF2R00 ROHM Semiconductor Availability: 15,000In StockCurrent Sense Resistors - SMD 0612 2ohm 1% Rev Term AEC-Q200 | 15,000In Stock | Reel | LTR | 2 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PMR10EZPFU5L00 TTI: PMR10EZPFU5L00 ROHM Semiconductor Availability: 25,000In StockCurrent Sense Resistors - SMD 0805 0.005ohm 1% AEC-Q200 | 25,000In Stock | Reel | PMR | 5 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR03EZPFU10L0 TTI: PMR03EZPFU10L0 ROHM Semiconductor Availability: 15,000In Stock35,000 On Order Expected Current Sense Resistors - SMD 0603 0.01ohm 1% AEC-Q200 | 15,000In Stock35,000 On Order Expected | Reel | PMR | 10 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR100HZPFV2L00 TTI: PMR100HZPFV2L00 ROHM Semiconductor Availability: 2,000In Stock2,000 On Order Expected 12-Aug-26 Current Sense Resistors - SMD 2512 0.002ohm 1% AEC-Q200 | 2,000In Stock2,000 On Order Expected 12-Aug-26 | Reel | PMR | 2 mOhms | 3 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR18EZPFV4L00 TTI: PMR18EZPFV4L00 ROHM Semiconductor Availability: 25,000In Stock20,000 On Order Expected 26-Aug-26 Current Sense Resistors - SMD 1206 0.004ohm 1% AEC-Q200 | 25,000In Stock20,000 On Order Expected 26-Aug-26 | Reel | PMR | 4 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR10EVHFSR039 TTI: UCR10EVHFSR039 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.039ohm 1% AEC-Q200 | 10,000In Stock | Reel | UCR | 39 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPFU8L00 TTI: PMR50HZPFU8L00 ROHM Semiconductor Availability: 2,000In Stock2,000 On Order Expected 19-Aug-26 Current Sense Resistors - SMD 2010 0.008ohm 1% AEC-Q200 | 2,000In Stock2,000 On Order Expected 19-Aug-26 | Reel | PMR | 8 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF1500 TTI: LTR18EZPF1500 ROHM Semiconductor Availability: 55,000In StockCurrent Sense Resistors - SMD 0612 150ohm 1% Rev Term AEC-Q200 | 55,000In Stock | Reel | KTR | 150 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR10EZPF5900 TTI: LTR10EZPF5900 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 590ohm 1% Rev Term AEC-Q200 | 5,000In Stock | Reel | KTR | 590 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1220 | 0508 | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PMR10EZPFV3L00 TTI: PMR10EZPFV3L00 ROHM Semiconductor Availability: 20,000In StockCurrent Sense Resistors - SMD 0805 0.003ohm 1% AEC-Q200 | 20,000In Stock | Reel | PMR | 3 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR25HZPFV1L00 TTI: PMR25HZPFV1L00 ROHM Semiconductor Availability: 6,000In StockCurrent Sense Resistors - SMD 1210 0.001ohm 1% AEC-Q200 | 6,000In Stock | Reel | PMR | 1 mOhms | 2 W | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPFV3L00 TTI: PMR50HZPFV3L00 ROHM Semiconductor Availability: 2,000In StockCurrent Sense Resistors - SMD 2010 0.003ohm 1% AEC-Q200 | 2,000In Stock | Reel | PMR | 3 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF3900 TTI: LTR18EZPF3900 ROHM Semiconductor Availability: 90,000In StockCurrent Sense Resistors - SMD 0612 390ohm 1% Rev Term AEC-Q200 | 90,000In Stock | Reel | LTR | 390 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPFL1R00 TTI: LTR18EZPFL1R00 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 0612 1ohm 1% Rev Term AEC-Q200 | 5,000In Stock | Reel | LTR | 1 Ohms | 1.5 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PMR10EZPJV3L0 TTI: PMR10EZPJV3L0 ROHM Semiconductor Availability: 35,000In StockCurrent Sense Resistors - SMD 0805 3mOhm 5% AEC-Q200 | 35,000In Stock | Reel | PMR | 3 mOhms | 500 mW (1/2 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR18EZPFV1L00 TTI: PMR18EZPFV1L00 ROHM Semiconductor Availability: 5,000In Stock5,000 On Order Expected 13-Aug-26 Current Sense Resistors - SMD 1206 1mOhm 1% AEC-Q200 | 5,000In Stock5,000 On Order Expected 13-Aug-26 | Reel | PMR | 1 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR03EVPFLR100 TTI: UCR03EVPFLR100 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.1ohm 1% CS-Thk Film AEC-Q200 | 10,000In Stock | Reel | UCR | 100 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |