Panasonic - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-6RQFR56V TTI: ERJ-6RQFR56V Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 0805 0.56ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-xRQ/S | 560 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR016V TTI: ERJ-8BWFR016V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.016ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 16 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR022V TTI: ERJ-8BWFR022V Panasonic Industry Availability: 5,000In Stock5,000 On Order Expected 05-Jan-27 Current Sense Resistors - SMD 1206 0.022ohm 1% Curr Sense AEC-Q200 | 5,000In Stock5,000 On Order Expected 05-Jan-27 | Reel | ERJ-xBW | 22 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR033V TTI: ERJ-8BWFR033V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.033ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 33 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L06KF50MV TTI: ERJ-L06KF50MV Panasonic Industry Availability: 150,000In StockCurrent Sense Resistors - SMD 0805 0.05ohm 1% Curr Sense AEC-Q200 | 150,000In Stock | Reel | ERJ-L | 50 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQJR22V TTI: ERJ-3RQJR22V Panasonic Industry Availability: 35,000In StockCurrent Sense Resistors - SMD 0603 0.22ohm 5% Curr Sense AEC-Q200 | 35,000In Stock | Reel | ERJ-xRQ/S | 220 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-12ZQJR27U TTI: ERJ-12ZQJR27U Panasonic Industry Availability: 25,000In StockCurrent Sense Resistors - SMD 2010 0.27ohm 5% Curr Sense AEC-Q200 | 25,000In Stock | Reel | ERJ-12Z | 270 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF3R6V TTI: ERJ-3BQF3R6V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 3.6 OHM 1% 1/4W | 5,000In Stock | Reel | ERJ-BQ/BS | 3.6 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR015V TTI: ERJ-8CWFR015V Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 1206 15mohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-xCW | 15 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQFR24V TTI: ERJ-3BQFR24V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD .24 OHM 1% 1/4W | 10,000In Stock | Reel | ERJ-BQ/BS | 240 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR56X TTI: ERJ-2BQFR56X Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 0402 0.56ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-BQ/BS | 560 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BSJR10X TTI: ERJ-2BSJR10X Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD .1 OHM 5% 1/6W | 10,000In Stock | Reel | ERJ-BQ/BS | 100 mOhms | 166 mW (1/6 W) | 5 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQJ1R0V TTI: ERJ-6RQJ1R0V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 1.0ohm 5% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 1 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF3R0V TTI: ERJ-6DQF3R0V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 3ohms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-6D | 3 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR20V TTI: ERJ-B2CFR20V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0612 0.2ohms 1% Tol AEC-Q200 | 10,000In Stock | Reel | ERJ-Bx | 200 mOhms | 1 W | 1 % | 0 PPM / C, 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR39V TTI: ERJ-8BQFR39V Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 1206 0.39ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-BQ/BS | 390 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR56V TTI: ERJ-6BQFR56V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 0.56ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 560 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR082V TTI: ERJ-6BWFR082V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 0.08ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xBW | 82 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR013V TTI: ERJ-8CWFR013V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 13mohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xCW | 13 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BSFR20U TTI: ERJ-14BSFR20U Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD .2 OHM 1% 1/2W | 5,000In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR36U TTI: ERJ-1TRQFR36U Panasonic Industry Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 0.36ohm 1% Curr Sense AEC-Q200 | 4,000In Stock | Reel | ERJ-1TR | 360 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR068V TTI: ERJ-8BWFR068V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 1206 0.068ohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-xBW | 68 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRSJR15U TTI: ERJ-1TRSJR15U Panasonic Industry Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 0.15ohm 5% Curr Sense AEC-Q200 | 4,000In Stock | Reel | ERJ-1TR | 150 mOhms | 1 W | 5 % | 200 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF6R2U TTI: ERJ-1TRQF6R2U Panasonic Industry Availability: 16,000In StockCurrent Sense Resistors - SMD 2512 6.2ohm 1% Curr Sense AEC-Q200 | 16,000In Stock | Reel | ERJ-1TR | 6.2 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L03UF75MV TTI: ERJ-L03UF75MV Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.075ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-L | 75 mOhms | 200 mW (1/5 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |