Panasonic - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-3LWJR005V TTI: ERJ-3LWJR005V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 5mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xLW | 5 mOhms | 250 mW (1/4 W) | 5 % | 700 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQJR36V TTI: ERJ-8BQJR36V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.36ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 360 mOhms | 500 mW (1/2 W) | 5 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR91U TTI: ERJ-1TRQFR91U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.91ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 910 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF1R2U TTI: ERJ-14BQF1R2U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 1.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1.2 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF4R7V TTI: ERJ-3BQF4R7V Panasonic Industry Current Sense Resistors - SMD 0603 4.7ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 4.7 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF2R4V TTI: ERJ-3BQF2R4V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 2.4ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 2.4 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWJR015V TTI: ERJ-8CWJR015V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 15mohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 15 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWFR024V TTI: ERJ-6CWFR024V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 24mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 24 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSFR13V TTI: ERJ-6DSFR13V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 130mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 130 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQJR68V TTI: ERJ-6RQJR68V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.68ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 680 mOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR033V TTI: ERJ-B2CFR033V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.03ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 33 mOhms | 1 W | 1 % | 0 PPM / C, 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF7R5V TTI: ERJ-6DQF7R5V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 7.5ohms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 7.5 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR22V TTI: ERJ-6DQJR22V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 220mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 220 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3CFR051V TTI: ERJ-B3CFR051V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD .051 OHM 1% 1/2W | 0In Stock | Reel | ERJ-Bx | 51 mOhms | 500 mW (1/2 W) | 1 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1AF511U TTI: ERJ-B1AF511U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD HiPowerWideTerminal 1020 1Watt 510Ohms1% | 0In Stock | Reel | ERJ-Bx | 510 Ohms | 1 W | 1 % | 100 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSFR11V TTI: ERJ-6DSFR11V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 110mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 110 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF4R3V TTI: ERJ-6DQF4R3V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 4.3ohms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 4.3 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RSJR15V TTI: ERJ-3RSJR15V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.15ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 150 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BFR47V TTI: ERJ-B2BFR47V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.47ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 470 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BSFR10V TTI: ERJ-6BSFR10V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.10ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 100 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR012V TTI: ERJ-6BWFR012V Panasonic Industry Current Sense Resistors - SMD 0805 0.012ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 12 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR043V TTI: ERJ-6BWFR043V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.043ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 43 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF1R1V TTI: ERJ-6DQF1R1V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 1.1ohms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 1.1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6QFR47V TTI: ERJ-U6QFR47V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .47ohms AEC-Q200 | 0In Stock | Reel | ERJ-U | 470 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14BQJR30U TTI: ERJ-14BQJR30U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.3ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 300 mOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |