Panasonic - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-3BQFR47V TTI: ERJ-3BQFR47V Panasonic Industry Availability: 0In Stock5,000 On Order Expected 11-Dec-26 Current Sense Resistors - SMD 0603 0.47ohm 1% Curr Sense AEC-Q200 | 0In Stock5,000 On Order Expected 11-Dec-26 | Reel | ERJ-BQ/BS | 470 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF1R0U TTI: ERJ-1TRQF1R0U Panasonic Industry Availability: 0In Stock16,000 On Order Expected Current Sense Resistors - SMD 2512 1.0ohm 1% Curr Sense AEC-Q200 | 0In Stock16,000 On Order Expected | Reel | ERJ-1TR | 1 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF2R0V TTI: ERJ-6BQF2R0V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 11-Dec-26 Current Sense Resistors - SMD 0805 2.0ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 11-Dec-26 | Reel | ERJ-BQ/BS | 2 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR030V TTI: ERJ-3BWFR030V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 28-Dec-26 Current Sense Resistors - SMD 0603 0.03ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 28-Dec-26 | Reel | ERJ-xBW | 30 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR82V TTI: ERJ-3RQFR82V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 11-Jan-27 Current Sense Resistors - SMD 0603 0.82ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 11-Jan-27 | Reel | ERJ-xRQ/S | 820 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14KF10CU TTI: ERJ-L14KF10CU Panasonic Industry Availability: 0In Stock20,000 On Order Expected 05-Jan-27 Current Sense Resistors - SMD 1210 0.1 ohm 1% Curr Sense AEC-Q200 | 0In Stock20,000 On Order Expected 05-Jan-27 | Reel | ERJ-L | 100 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWFR050X TTI: ERJ-2BWFR050X Panasonic Industry Availability: 0In Stock20,000 On Order Expected 11-Jan-27 Current Sense Resistors - SMD 0402 50mOhm 1% Curr Sense AEC-Q200 | 0In Stock20,000 On Order Expected 11-Jan-27 | Reel | ERJ-xBW | 50 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR51U TTI: ERJ-1TRQFR51U Panasonic Industry Availability: 0In Stock12,000 On Order Expected 23-Dec-26 Current Sense Resistors - SMD 2512 0.51ohm 1% Curr Sense AEC-Q200 | 0In Stock12,000 On Order Expected 23-Dec-26 | Reel | ERJ-1TR | 510 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQFR33V TTI: ERJ-3BQFR33V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 27-Jan-27 Current Sense Resistors - SMD 0603 0.33ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 27-Jan-27 | Reel | ERJ-BQ/BS | 330 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWFR047X TTI: ERJ-2BWFR047X Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.047ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 47 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ4R7V TTI: ERJ-6DQJ4R7V Panasonic Industry Availability: 0In Stock10,000 On Order Expected Current Sense Resistors - SMD 0805 4.7ohms 5% Curr Sens AEC-Q200 | 0In Stock10,000 On Order Expected | Reel | ERJ-6D | 4.7 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR91X TTI: ERJ-2BQFR91X Panasonic Industry Availability: 0In Stock10,000 On Order Expected 07-Dec-26 Current Sense Resistors - SMD 0402 0.91ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 07-Dec-26 | Reel | ERJ-BQ/BS | 910 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQFR22V TTI: ERJ-6RQFR22V Panasonic Industry Availability: 0In Stock25,000 On Order Expected 11-Jan-27 Current Sense Resistors - SMD 0805 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock25,000 On Order Expected 11-Jan-27 | Reel | ERJ-xRQ/S | 220 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR51X TTI: ERJ-2BQFR51X Panasonic Industry Availability: 0In Stock40,000 On Order Expected 05-Jan-27 Current Sense Resistors - SMD 0402 0.51ohm 1% Curr Sense AEC-Q200 | 0In Stock40,000 On Order Expected 05-Jan-27 | Reel | ERJ-BQ/BS | 510 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF9R1U TTI: ERJ-1TRQF9R1U Panasonic Industry Availability: 0In Stock8,000 On Order Expected 18-Dec-26 Current Sense Resistors - SMD 2512 9.1ohm 1% Curr Sense AEC-Q200 | 0In Stock8,000 On Order Expected 18-Dec-26 | Reel | ERJ-1TR | 9.1 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14UF75MU TTI: ERJ-L14UF75MU Panasonic Industry Availability: 0In Stock10,000 On Order Expected 11-Jan-27 Current Sense Resistors - SMD 1210 0.075ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 11-Jan-27 | Reel | ERJ-L | 75 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR011V TTI: ERJ-8CWFR011V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 30-Nov-26 Current Sense Resistors - SMD 1206 11mohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 30-Nov-26 | Reel | ERJ-xCW | 11 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ3R3V TTI: ERJ-6DQJ3R3V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 3.3ohms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 3.3 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR39V TTI: ERJ-6DQFR39V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 16-Dec-26 Current Sense Resistors - SMD 0805 390mOhms 1% Curr Sens AEC-Q200 | 0In Stock10,000 On Order Expected 16-Dec-26 | Reel | ERJ-6D | 390 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6LWFR007V TTI: ERJ-6LWFR007V Panasonic Industry Availability: 0In Stock15,000 On Order Expected 28-Dec-26 Current Sense Resistors - SMD 0805 7mOhms 1% Curr Sens AEC-Q200 | 0In Stock15,000 On Order Expected 28-Dec-26 | Reel | ERJ-xLW | 7 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSFR18V TTI: ERJ-6DSFR18V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 180mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 180 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR039V TTI: ERJ-3BWFR039V Panasonic Industry Availability: 0In Stock5,000 On Order Expected 28-Dec-26 Current Sense Resistors - SMD 0603 0.039ohm 1% Curr Sense AEC-Q200 | 0In Stock5,000 On Order Expected 28-Dec-26 | Reel | ERJ-xBW | 39 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BFR56V TTI: ERJ-B3BFR56V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 03-Feb-27 Current Sense Resistors - SMD 0508 0.56ohms 1% Tol AEC-Q200 | 0In Stock10,000 On Order Expected 03-Feb-27 | Reel | ERJ-Bx | 560 mOhms | 500 mW (1/2 W) | 1 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR47X TTI: ERJ-2BQFR47X Panasonic Industry Current Sense Resistors - SMD 0402 0.47ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 470 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQF1R0X TTI: ERJ-2BQF1R0X Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 1.0ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1 Ohms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |