Panasonic - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-1TRSJR18U TTI: ERJ-1TRSJR18U Panasonic Industry Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 0.18ohms 5% Thick Film Resistor | 8,000In Stock | Reel | ERJ-1TR | 180 mOhms | 1 W | 5 % | 200 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BSFR10U TTI: ERJ-14BSFR10U Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1210 0.1ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 100 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-12ZQJR68U TTI: ERJ-12ZQJR68U Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 2010 0.68ohm 5% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-12Z | 680 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L12KF10CU TTI: ERJ-L12KF10CU Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 1812 0.1ohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-L | 100 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1812 | 4532 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF4R3V TTI: ERJ-3BQF4R3V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 4.3 OHM 1% 1/4W | 5,000In Stock | Reel | ERJ-BQ/BS | 4.3 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AF511V TTI: ERJ-B2AF511V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 510 OHM 1% 3/4W | 10,000In Stock | Reel | ERJ-Bx | 510 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR024V TTI: ERJ-3BWFR024V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.02ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 24 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF2R2V TTI: ERJ-6BQF2R2V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 2.2ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 2.2 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BSFR13U TTI: ERJ-14BSFR13U Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1210 0.13ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 130 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6LWFR006V TTI: ERJ-6LWFR006V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 6mOhms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-xLW | 6 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6LWFR009V TTI: ERJ-6LWFR009V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 9mOhms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-xLW | 9 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQJ1R0V TTI: ERJ-8RQJ1R0V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 1ohm 5% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 1 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-12ZQJR47U TTI: ERJ-12ZQJR47U Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 2010 0.47ohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-12Z | 470 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQF1R5V TTI: ERJ-6RQF1R5V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 1.5ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 1.5 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF1R8U TTI: ERJ-1TRQF1R8U Panasonic Industry Availability: 12,000In StockCurrent Sense Resistors - SMD 2512 1.8ohm 1% Curr Sense AEC-Q200 | 12,000In Stock | Reel | ERJ-1TR | 1.8 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSFR20V TTI: ERJ-6DSFR20V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 200mOhms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 200 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR91V TTI: ERJ-3RQFR91V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.91ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 910 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF8R2V TTI: ERJ-3BQF8R2V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 8.2ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 8.2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR30V TTI: ERJ-6DQJR30V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 300mOhms 5% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 300 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR082V TTI: ERJ-8BWFR082V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.082ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xBW | 82 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR75V TTI: ERJ-3RQFR75V Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 0603 0.75ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-xRQ/S | 750 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR091V TTI: ERJ-8BWFR091V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.091ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 91 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF8R2V TTI: ERJ-6BQF8R2V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 8.2ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 8.2 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWFR011V TTI: ERJ-6CWFR011V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 0805 11mOhms 1% Curr Sens AEC-Q200 | 15,000In Stock | Reel | ERJ-xCW | 11 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWFR027V TTI: ERJ-6CWFR027V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 27mOhms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-xCW | 27 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |