Panasonic - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-3BWFR056V TTI: ERJ-3BWFR056V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.05ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 56 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQF2R0V TTI: ERJ-3BQF2R0V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 2 OHM 1% 1/4W 200PPM | 15,000In Stock | Reel | ERJ-BQ/BS | 2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BQFR30V TTI: ERJ-8BQFR30V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.3ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 300 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8RQJR68V TTI: ERJ-8RQJR68V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.68ohm 5% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 680 mOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-2BQFR24X TTI: ERJ-2BQFR24X Panasonic Industry Availability: 10,000In Stock10,000 On Order Expected 11-Jan-27 Current Sense Resistors - SMD 0402 0.24ohm 1% Curr Sense AEC-Q200 | 10,000In Stock10,000 On Order Expected 11-Jan-27 | Reel | ERJ-BQ/BS | 240 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BWFR024V TTI: ERJ-8BWFR024V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.024ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xBW | 24 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQFR33U TTI: ERJ-1TRQFR33U Panasonic Industry Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 0.33ohm 1% Curr Sense AEC-Q200 | 8,000In Stock | Reel | ERJ-1TR | 330 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ERJ-1TRQFR33V | ||
Mfr: ERJ-6RQFR56V TTI: ERJ-6RQFR56V Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 0805 0.56ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-xRQ/S | 560 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BWFR016V TTI: ERJ-8BWFR016V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.016ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 16 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BWFR022V TTI: ERJ-8BWFR022V Panasonic Industry Availability: 5,000In Stock5,000 On Order Expected 05-Jan-27 Current Sense Resistors - SMD 1206 0.022ohm 1% Curr Sense AEC-Q200 | 5,000In Stock5,000 On Order Expected 05-Jan-27 | Reel | ERJ-xBW | 22 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BWFR033V TTI: ERJ-8BWFR033V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.033ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 33 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L06KF50MV TTI: ERJ-L06KF50MV Panasonic Industry Availability: 150,000In StockCurrent Sense Resistors - SMD 0805 0.05ohm 1% Curr Sense AEC-Q200 | 150,000In Stock | Reel | ERJ-L | 50 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3RQJR22V TTI: ERJ-3RQJR22V Panasonic Industry Availability: 35,000In StockCurrent Sense Resistors - SMD 0603 0.22ohm 5% Curr Sense AEC-Q200 | 35,000In Stock | Reel | ERJ-xRQ/S | 220 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-12ZQJR27U TTI: ERJ-12ZQJR27U Panasonic Industry Availability: 25,000In StockCurrent Sense Resistors - SMD 2010 0.27ohm 5% Curr Sense AEC-Q200 | 25,000In Stock | Reel | ERJ-12Z | 270 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQF3R6V TTI: ERJ-3BQF3R6V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 3.6 OHM 1% 1/4W | 5,000In Stock | Reel | ERJ-BQ/BS | 3.6 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8CWFR015V TTI: ERJ-8CWFR015V Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 1206 15mohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-xCW | 15 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQFR24V TTI: ERJ-3BQFR24V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD .24 OHM 1% 1/4W | 10,000In Stock | Reel | ERJ-BQ/BS | 240 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-2BQFR56X TTI: ERJ-2BQFR56X Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 0402 0.56ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-BQ/BS | 560 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-2BSJR10X TTI: ERJ-2BSJR10X Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD .1 OHM 5% 1/6W | 10,000In Stock | Reel | ERJ-BQ/BS | 100 mOhms | 166 mW (1/6 W) | 5 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-U6SFR16V TTI: ERJ-U6SFR16V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .16ohms AEC-Q200 | 10,000In Stock | Reel | ERJ-U | 160 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | ||||
Mfr: ERJ-6DQJ3R9V TTI: ERJ-6DQJ3R9V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 3.9ohms 5% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 3.9 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B2AJ912V TTI: ERJ-B2AJ912V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0612 9.1Kohms 5% Tol AEC-Q200 | 5,000In Stock | Reel | ERJ-Bx | 9.1 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-2BQFR82X TTI: ERJ-2BQFR82X Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0402 0.82ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 820 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3RQF3R0V TTI: ERJ-3RQF3R0V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 3.0ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 3 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BSFR15V TTI: ERJ-3BSFR15V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.15ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 150 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |