Littelfuse - Current Sense Resistors - SMD
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSA5931L0M70JDR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA5931 7W 100ppm 0.7mOhm 5.0 | 0In Stock | Reel | SSA | 700 uOhms | 5 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.43 mm (0.017 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA5931L0M75JDR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA5931 7W 100ppm 0.75mOhm 5.0 | 0In Stock | Reel | SSA | 750 uOhms | 5 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.38 mm (0.015 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA5931LR002JDR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA5931 8W 50ppm 2mOhm 5.0 | 0In Stock | Reel | SSA | 2 mOhms | 5 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.49 mm (0.019 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: WPB2512QLR050FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 2W 50ppm 50 mOhm +/-1.0% | 0In Stock | Reel | 50 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: L4CL2512LR007FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL2512 1W 30ppm 7 mOhm +/-1.0% | 0In Stock | Reel | 7 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL2512LR013FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL2512 1W 30ppm 13 mOhm +/-1.0% | 0In Stock | Reel | 13 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR005FNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 5 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1206 | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: WJC0201LJUMPFKR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 1 mOhms | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | Metal Foil | SMD/SMT | ||||||||
Mfr: WPB2512QLR010FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 10 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||||
Mfr: WPB2512RLR001FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 1 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||||
Mfr: L4CA0612LR005FNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 5 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR024DNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 24 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR027DNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 27 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL1206LR028DNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 28 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL1206LR036DNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 36 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL1206LR051DNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 51 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL2512L0M50FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 500 uOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL2512LR003FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 3 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL2512LR007FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 7 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL2512LR033FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 33 Ohms | 1 W | 1 % | 30 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL2512LR062FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 62 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: WPC2512QLR006FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 6 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: WSTM2512QLR027FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM2512 2W 50ppm 27 mOhm +/-1.0% | 0In Stock | Reel | 27 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WPB2512QLR006FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 2W 50ppm 6 mOhm +/-1.0% | 0In Stock | Reel | 6 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: L4CC0306QLR014FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CC0306 0.33W 50ppm 14 mOhm +/-1.0% | 0In Stock | Reel | 14 mOhms | 330 mW (1/3 W) | 1 % | 50 PPM / C | 0306 (Reversed) | 0816 (Reversed) | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT |