Littelfuse - Current Sense Resistors - SMD
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSTM0805QLR007FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 7 mOhm +/-1.0% | 0In Stock | Reel | 7 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.1 mm (0.083 in) | 1.35 mm (0.053 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM0805QLR018FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 18 mOhm +/-1.0% | 0In Stock | Reel | 18 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.1 mm (0.083 in) | 1.35 mm (0.053 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM0805QLR020FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 20 mOhm +/-1.0% | 0In Stock | Reel | 20 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.1 mm (0.083 in) | 1.35 mm (0.053 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM1206QLR015FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 15 mOhm +/-1.0% | 0In Stock | Reel | 15 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM1206QLR024FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 24 mOhm +/-1.0% | 0In Stock | Reel | 24 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: L4CA0612LR014FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CA0612 1W 50ppm 14 mOhm +/-1.0% | 0In Stock | Reel | 14 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: WSTC1206QLR016FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC1206 1W 50ppm 16 mOhm +/-1.0% | 0In Stock | Reel | 16 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: SSA2512LR001FWR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA2512 6W 100ppm 1mOhm 1.0 | 0In Stock | Reel | SSA | 1 mOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.44 mm (0.017 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: WLTM0508QLR010FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0508 1W 50ppm 10 mOhm +/-1.0% | 0In Stock | Reel | 10 mOhms | 1 W | 1 % | 50 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.35 mm (0.053 in) | 2.1 mm (0.083 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WLTM0508RLR003FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0508 1W 100ppm 3 mOhm 1.0 | 0In Stock | Reel | 3 mOhms | 1 W | 1 % | 100 PPM / C | 0508 | 1220 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: WSTM0805QLR010FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 10 mOhm 1.0 | 0In Stock | Reel | 10 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: WSTM1206DLR003JNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 75ppm 3 mOhm 5.0 | 0In Stock | Reel | 3 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: L4CL1206LR012DNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 12 mOhm +/-0.5% | 0In Stock | Reel | 12 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR100DNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 100 mOhm +/-0.5% | 0In Stock | Reel | 100 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL2512LR010FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL2512 1W 30ppm 10 mOhm +/-1.0% | 0In Stock | Reel | 10 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: WSTC0402RLR015FKR TTI: WSTC0402RLR015FKR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0402 0.33W 100ppm 15 mOhm +/-1.0% | 0In Stock | Reel | 15 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.3 mm (0.012 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC0402RLR020FKR TTI: WSTC0402RLR020FKR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0402 0.33W 100ppm 20mOhm +/-1.0% | 0In Stock | Reel | 20 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.3 mm (0.012 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTM2512QLR020FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM2512 2W 50ppm 20 mOhm +/-1.0% | 0In Stock | Reel | 20 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | SSA | 3 mOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.42 mm (0.017 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
0In Stock | Reel | SSA | 4 mOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.33 mm (0.013 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
0In Stock | Reel | SSA | 2 mOhms | 1 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.58 mm (0.023 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
Mfr: SSA5931L0M50JDR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA5931 8W 100ppm 0.5mOhm 5.0 | 0In Stock | Reel | SSA | 500 uOhms | 5 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.62 mm (0.024 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA5931LR001JDR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA5931 10W 50ppm 1mOhm 5.0 | 0In Stock | Reel | SSA | 1 mOhms | 5 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.07 mm (0.042 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: L4CL1206LR022DNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 22 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL1206LR059DNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 59 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT |