0805 - UR73V - Current Sense Resistors - SMD
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UR73V2ATTDR100F TTI: UR73V2ATTDR100F KOA Speer Availability: 150,000In StockCurrent Sense Resistors - SMD 1/2W 0.1 Ohm 1% 75ppm AEC-Q200 | 150,000In Stock | Reel | UR73V | 100 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73VD2ATTD33L0F TTI: UR73VD2ATTD33L0F KOA Speer Availability: 50,000In StockCurrent Sense Resistors - SMD 1/2W 0.033 Ohm 1% 75ppm AEC-Q200 | 50,000In Stock | Reel | UR73V | 33 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73V2ATTD56L0F TTI: UR73V2ATTD56L0F KOA Speer Availability: 5,000In StockCurrent Sense Resistors - SMD 1/2W 0.056 Ohm 1% 75ppm AEC-Q200 | 5,000In Stock | Reel | UR73V | 56 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73V2ATTD39L0F TTI: UR73V2ATTD39L0F KOA Speer Availability: 10,000In StockCurrent Sense Resistors - SMD 1/2W 0.039 Ohm 1% 75ppm AEC-Q200 | 10,000In Stock | Reel | UR73V | 39 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73VD2ATTD25L0F TTI: UR73VD2ATTD25L0F KOA Speer Availability: 5,000In Stock10,000 On Order Expected 04-Aug-26 Current Sense Resistors - SMD 1/2W 0.025 Ohm 1% 75ppm AEC-Q200 | 5,000In Stock10,000 On Order Expected 04-Aug-26 | Reel | UR73V | 25 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73V2ATTD75L0F TTI: UR73V2ATTD75L0F KOA Speer Availability: 5,000In StockCurrent Sense Resistors - SMD 1/2W 0.075 Ohm 1% 75ppm AEC-Q200 | 5,000In Stock | Reel | UR73V | 75 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73VD2ATTD10L0F TTI: UR73VD2ATTD10L0F KOA Speer Availability: 0In Stock20,000 On Order Expected 09-Sep-26 Current Sense Resistors - SMD 1/2W 0.01 Ohm 1% 75ppm AEC-Q200 | 0In Stock20,000 On Order Expected 09-Sep-26 | Reel | UR73V | 10 mOhms | 500 mW (1/2 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73VD2ATTD20L0F TTI: UR73VD2ATTD20L0F KOA Speer Availability: 0In Stock10,000 On Order Expected Current Sense Resistors - SMD 1/2W 0.02 Ohm 1% 75ppm AEC-Q200 | 0In Stock10,000 On Order Expected | Reel | UR73V | 20 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73V2ATTD50L0F TTI: UR73V2ATTD50L0F KOA Speer Availability: 0In Stock10,000 On Order Expected Current Sense Resistors - SMD 1/2W 0.05 Ohm 1% 75ppm AEC-Q200 | 0In Stock10,000 On Order Expected | Reel | UR73V | 50 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73VD2ATTD18L0F TTI: UR73VD2ATTD18L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1/2W 0.018 Ohm 1% 75ppm AEC-Q200 | 0In Stock | Reel | UR73V | 18 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73VD2ATTD15L0F TTI: UR73VD2ATTD15L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1/2W 0.015 Ohm 1% 75ppm AEC-Q200 | 0In Stock | Reel | UR73V | 15 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73VD2ATTD22L0F TTI: UR73VD2ATTD22L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1/2W 0.022 Ohm 1% 75ppm AEC-Q200 | 0In Stock | Reel | UR73V | 22 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73V2ATTD68L0F TTI: UR73V2ATTD68L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1/2W 0.068 Ohm 1% 75ppm AEC-Q200 | 0In Stock | Reel | UR73V | 68 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73V2ATTD47L0F TTI: UR73V2ATTD47L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1/2W 0.047 Ohm 1% 75ppm AEC-Q200 | 0In Stock | Reel | UR73V | 47 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73VD2ATTD30L0F TTI: UR73VD2ATTD30L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1/2W 0.03 Ohm 1% 75ppm AEC-Q200 | 0In Stock | Reel | UR73V | 30 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73VD2ATTD12L0F TTI: UR73VD2ATTD12L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1/2W 0.012 Ohm 1% 75ppm AEC-Q200 | 0In Stock | Reel | UR73V | 12 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73V2ATTD43L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1/2W 0.043 Ohm 1% 75ppm AEC-Q200 | 0In Stock | Reel | UR73V | 43 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73V2ATTD91L0F TTI: UR73V2ATTD91L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1/2W 0.091 Ohm 1% 75ppm AEC-Q200 | 0In Stock | Reel | UR73V | 91 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73V2ATTD82L0F TTI: UR73V2ATTD82L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1/2W 0.082 Ohm 1% 75ppm AEC-Q200 | 0In Stock | Reel | UR73V | 82 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73VD2ATTD27L0F TTI: UR73VD2ATTD27L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1/2W 0.027 Ohm 1% 75ppm AEC-Q200 | 0In Stock | Reel | UR73V | 27 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73VD2ATTD16L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1/2W 0.016 Ohm 1% 75ppm AEC-Q200 | 0In Stock | Reel | UR73V | 16 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73VD2ATTD24L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1/2W 0.024 Ohm 1% 75ppm AEC-Q200 | 0In Stock | Reel | UR73V | 24 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73V2ATTD51L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1/2W 0.051 Ohm 1% 75ppm AEC-Q200 | 0In Stock | Reel | UR73V | 51 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73VD2ATTD36L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1/2W 0.036 Ohm 1% 75ppm AEC-Q200 | 0In Stock | Reel | UR73V | 36 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73V2ATTD62L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1/2W 0.062 Ohm 1% 75ppm AEC-Q200 | 0In Stock | Reel | UR73V | 62 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |
- 1
- 2