0805 - UCR10C - Current Sense Resistors - SMD
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCR10CEVPFSR062 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 62 mOhms | 1.25 W | 1 % | - 60 PPM/C, + 10 PPM/C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | ||||
Mfr: UCR10CEWPFSR013 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 13 mOhms | 1 W | 1 % | 50 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.71 mm (0.028 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | ||||
Mfr: UCR10CEVPFSR056 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 56 mOhms | 1.25 W | 1 % | - 40 PPM/C, + 10 PPM/C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | ||||
Mfr: UCR10CEVPFSR047 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 47 mOhms | 1.25 W | 1 % | - 40 PPM/C, + 10 PPM/C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | ||||
Mfr: UCR10CEWPFSR011 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 11 mOhms | 1 W | 1 % | 50 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.71 mm (0.028 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | ||||
Mfr: UCR10CEWPFSR020 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 20 mOhms | 1 W | 1 % | - 40 PPM/C, + 30 PPM/C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.71 mm (0.028 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | ||||
Mfr: UCR10CEWPFSR033 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 33 mOhms | 1 W | 1 % | - 40 PPM/C, + 30 PPM/C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.71 mm (0.028 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | ||||
Mfr: UCR10CEVPFSR051 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 51 mOhms | 1.25 W | 1 % | - 40 PPM/C, + 10 PPM/C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | ||||
Mfr: UCR10CEWPFSR022 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 22 mOhms | 1 W | 1 % | - 40 PPM/C, + 30 PPM/C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.71 mm (0.028 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | ||||
Mfr: UCR10CEWPFSR030 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 30 mOhms | 1 W | 1 % | - 40 PPM/C, + 30 PPM/C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.71 mm (0.028 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | ||||
Mfr: UCR10CEWPFSR039 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 39 mOhms | 1 W | 1 % | - 40 PPM/C, + 30 PPM/C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.71 mm (0.028 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | ||||
Mfr: UCR10CEVPFLR100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 100 mOhms | 1.25 W | 1 % | - 60 PPM/C, + 10 PPM/C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 |