0805 - TLRH - Current Sense Resistors - SMD
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLRH2ATTDR100F TTI: TLRH2ATTDR100F KOA Speer Availability: 5,000In StockCurrent Sense Resistors - SMD 0.25Watt 0.1ohm 1% | 5,000In Stock | Reel | TLRH | 100 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.25 mm (0.01 in) | - 65 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLRH2ATTD68L0F TTI: TLRH2ATTD68L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.25Watt 68m ohm 1% | 0In Stock | Reel | TLRH | 68 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.25 mm (0.01 in) | - 65 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLRH2ATTD10L0F TTI: TLRH2ATTD10L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 500mW | 0In Stock | Reel | TLRH | 10 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.25 mm (0.01 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLRH2ATTD15L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 500mW | 0In Stock | Reel | TLRH | 15 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.25 mm (0.01 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLRH2ATTD27L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 500mW | 0In Stock | Reel | TLRH | 27 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.25 mm (0.01 in) | - 65 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLRH2ATTD12L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 500mW | 0In Stock | Reel | TLRH | 12 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.25 mm (0.01 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLRH2ATTD39L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 500mW | 0In Stock | Reel | TLRH | 39 mOhms | 330 mW (1/3 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.25 mm (0.01 in) | - 65 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLRH2ATTD22L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 500mW | 0In Stock | Reel | TLRH | 22 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.25 mm (0.01 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLRH2ATTD47L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 500mW | 0In Stock | Reel | TLRH | 47 mOhms | 330 mW (1/3 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.25 mm (0.01 in) | - 65 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLRH2ATTD18L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 500mW | 0In Stock | Reel | TLRH | 18 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.25 mm (0.01 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLRH2ATTD82L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.25Watt 82m ohm 1% | 0In Stock | Reel | TLRH | 82 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.25 mm (0.01 in) | - 65 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLRH2ATTD56L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.25Watt 56m ohm 1% | 0In Stock | Reel | TLRH | 56 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.25 mm (0.01 in) | - 65 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLRH2ATTD33L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 500mW | 0In Stock | Reel | TLRH | 33 mOhms | 330 mW (1/3 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.25 mm (0.01 in) | - 65 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLRH2ATTD50L0F TTI: Not Assigned KOA Speer Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | TLRH | 50 mOhms | 330 mW (1/3 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.25 mm (0.01 in) | - 65 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 |