0805 - PCS - Current Sense Resistors - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCS0805FR0100ET TTI: PCS0805FR0100ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.5W 10mOhm 1% | 0In Stock | Reel | PCS | 10 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.37 mm (0.015 in) | - 55 C | + 170 C | Metal Film | 2 Terminal | SMD/SMT | |||
Mfr: PCS0805DR0100ET TTI: PCS0805DR0100ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.5W 10mOhm 0.5% | 0In Stock | Reel | PCS | 10 mOhms | 500 mW (1/2 W) | 0.5 % | 50 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.37 mm (0.015 in) | - 55 C | + 170 C | Metal Film | 2 Terminal | SMD/SMT | |||
Mfr: PCS0805FR0030ET TTI: PCS0805FR0030ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.5W 3mOhm 1% | 0In Stock | Reel | PCS | 3 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.35 mm (0.014 in) | - 55 C | + 170 C | Metal Film | 2 Terminal | SMD/SMT | |||
Mfr: PCS0805FR0020ET TTI: PCS0805FR0020ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.5W 2mOhm 1% | 0In Stock | Reel | PCS | 2 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.35 mm (0.014 in) | - 55 C | + 170 C | Metal Film | 2 Terminal | SMD/SMT | |||
Mfr: PCS0805FR0025ET TTI: PCS0805FR0025ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.5W 2.5mOhm 1% | 0In Stock | Reel | PCS | 2.5 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.45 mm (0.018 in) | - 55 C | + 170 C | Metal Film | 2 Terminal | SMD/SMT | |||
Mfr: PCS0805FR0005ET TTI: PCS0805FR0005ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.5W 0.5mOhm 1% | 0In Stock | Reel | PCS | 500 uOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Film | 2 Terminal | SMD/SMT | |||
Mfr: PCS0805FR0010ET TTI: PCS0805FR0010ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.5W 1mOhm 1% | 0In Stock | Reel | PCS | 1 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 170 C | Metal Film | 2 Terminal | SMD/SMT | |||
Mfr: PCS0805FR0050ET TTI: PCS0805FR0050ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.5W 5mOhm 1% | 0In Stock | Reel | PCS | 5 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.35 mm (0.014 in) | - 55 C | + 170 C | Metal Film | 2 Terminal | SMD/SMT |