0805 - PA - Current Sense Resistors - SMD
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA0805FRL470R01Z TTI: PA0805FRL470R01Z YAGEO Availability: 0In StockCurrent Sense Resistors - SMD .01 OHM 1% 1/2W 150PPM | 0In Stock | Reel | PA | 10 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PA0805DRE7W0R01L TTI: Not Assigned YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 10 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 | 0In Stock | Reel | PA | 10 mOhms | 0.5 % | 100 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PA0805DRE7W0R02L TTI: Not Assigned YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 20 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 | 0In Stock | Reel | PA | 20 mOhms | 0.5 % | 100 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
0In Stock | PA | 5 mOhms | 1 W | 1 % | 50 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
0In Stock | PA | 0805 | 2012 | AEC-Q200 | ||||||||||||||||
Mfr: PA0805DRE7W0R005L TTI: Not Assigned YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 5 mOhms 250 mWa 1 % 50 ppm/C AEC-Q200 | 0In Stock | Reel | PA | 5 mOhms | 0.5 % | 50 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
0In Stock | PA | 1 mOhms | 1 W | 1 % | 150 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
0In Stock | PA | 0805 | 2012 | AEC-Q200 | ||||||||||||||||
Mfr: PA0805JR-470RL TTI: Not Assigned YAGEO Availability: Not Available OnlineCurrent Sense Resistors - SMD 0 Ohms 1/2W 150PPM/C 0805 AEC-Q200 | Not Available Online | PA | 0 Ohms | 500 mW (1/2 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 |