0805 - LVT - Current Sense Resistors - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LVT08R0050FER TTI: LVT08R0050FER Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 0.005 ohm 1% 0.5W Current Sense | 5,000In Stock | Reel | LVT | 5 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT08R0100FER TTI: LVT08R0100FER Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 0.01 ohm 1% 0.5W Current Sense | 5,000In Stock | Reel | LVT | 10 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT08R0200FER TTI: LVT08R0200FER Ohmite Availability: 0In Stock35,000 On Order Expected Current Sense Resistors - SMD 0.02 ohm 1% 0.5W Current Sense | 0In Stock35,000 On Order Expected | Reel | LVT | 20 mOhms | 500 mW (1/2 W) | 1 % | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | ||||
Mfr: LVT08R0030GER TTI: LVT08R0030GER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.003 ohm 2% 0.5W Current Sense | 0In Stock | Reel | LVT | 3 mOhms | 500 mW (1/2 W) | 2 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT08R0150FER TTI: LVT08R0150FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.015 ohm 1% 0.5W Current Sense | 0In Stock | Reel | LVT | 15 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT08R0020HER TTI: LVT08R0020HER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.002 ohm 3% 0.5W Current Sense | 0In Stock | Reel | LVT | 2 mOhms | 500 mW (1/2 W) | 3 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT |