0805 - LVK - Current Sense Resistors - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LVK08R030FER TTI: LVK08R030FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 0.030ohms 1% | 0In Stock | Reel | LVK | 30 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Alloy | 4 Terminal | SMD/SMT | |||
Mfr: LVK08R010FER TTI: LVK08R010FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 0.010ohms 1% | 0In Stock | Reel | LVK | 10 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Alloy | 4 Terminal | SMD/SMT | |||
Mfr: LVK08R020FER TTI: LVK08R020FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 0.020ohms 1% | 0In Stock | Reel | LVK | 20 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Alloy | 4 Terminal | SMD/SMT | |||
Mfr: LVK08R015FER TTI: LVK08R015FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 0.015ohms 1% | 0In Stock | Reel | LVK | 15 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Alloy | 4 Terminal | SMD/SMT | |||
Mfr: LVK08R025FER TTI: LVK08R025FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 0.025ohms 1% | 0In Stock | Reel | LVK | 25 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Alloy | 4 Terminal | SMD/SMT | |||
Mfr: LVK08R050FER TTI: LVK08R050FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 0.050ohms 1% | 0In Stock | Reel | LVK | 50 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Alloy | 4 Terminal | SMD/SMT |