0805 - CRL - Current Sense Resistors - SMD
228 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRL0805-FW-R330ELF TTI: CRL0805-FW-R330ELF Bourns Availability: 5,000In StockCurrent Sense Resistors - SMD 0.33ohm 1% | 5,000In Stock | Reel | CRL | 330 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R470ELF TTI: CRL0805-FW-R470ELF Bourns Availability: 5,000In StockCurrent Sense Resistors - SMD 0.47ohm 1% | 5,000In Stock | Reel | CRL | 470 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R100ELF TTI: CRL0805-FW-R100ELF Bourns Availability: 25,000In StockCurrent Sense Resistors - SMD 0.1ohm 1% | 25,000In Stock | Reel | CRL | 100 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-JW-R100ELF TTI: CRL0805-JW-R100ELF Bourns Availability: 5,000In StockCurrent Sense Resistors - SMD 0.1ohm 5% | 5,000In Stock | Reel | CRL | 100 mOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R910ELF TTI: CRL0805-FW-R910ELF Bourns Availability: 15,000In StockCurrent Sense Resistors - SMD 0.91ohm 1% | 15,000In Stock | Reel | CRL | 910 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R200ELF TTI: CRL0805-FW-R200ELF Bourns Availability: 0In Stock20,000 On Order Expected 02-Sep-26 Current Sense Resistors - SMD .20ohm 1% | 0In Stock20,000 On Order Expected 02-Sep-26 | Reel | CRL | 200 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R560ELF TTI: CRL0805-FW-R560ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.56ohm 1% | 0In Stock | Reel | CRL | 560 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R510ELF TTI: CRL0805-FW-R510ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.51ohm 1% | 0In Stock | Reel | CRL | 510 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R120ELF TTI: CRL0805-FW-R120ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.12ohm 1% | 0In Stock | Reel | CRL | 120 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R180ELF TTI: CRL0805-FW-R180ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.18ohm 1% | 0In Stock | Reel | CRL | 180 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R680ELF TTI: CRL0805-FW-R680ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.68ohm 1% | 0In Stock | Reel | CRL | 680 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R390ELF TTI: CRL0805-FW-R390ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.39ohm 1% | 0In Stock | Reel | CRL | 390 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-JW-R150ELF TTI: CRL0805-JW-R150ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.15ohm 5% | 0In Stock | Reel | CRL | 150 mOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R130ELF TTI: CRL0805-FW-R130ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.13ohm 1% | 0In Stock | Reel | CRL | 130 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R430ELF TTI: CRL0805-FW-R430ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.43ohm 1% | 0In Stock | Reel | CRL | 430 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | 2 Terminal | SMD/SMT | ||||||
Mfr: CRL0805-FW-R750ELF TTI: CRL0805-FW-R750ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.75ohm 1% | 0In Stock | Reel | CRL | 750 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-JW-R620ELF TTI: CRL0805-JW-R620ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.62ohm 5% | 0In Stock | Reel | CRL | 620 mOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R270ELF TTI: CRL0805-FW-R270ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.27ohm 1% | 0In Stock | Reel | CRL | 270 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R160ELF TTI: CRL0805-FW-R160ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.16ohm 1% | 0In Stock | Reel | CRL | 160 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | 2 Terminal | SMD/SMT | ||||||
Mfr: CRL0805-FW-R820ELF TTI: CRL0805-FW-R820ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.82ohm 1% | 0In Stock | Reel | CRL | 820 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
0In Stock | Reel | CRL | 150 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | CRL | 300 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: CRL0805-FW-R220ELF TTI: CRL0805-FW-R220ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.22ohm 1% | 0In Stock | Reel | CRL | 220 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | 2 Terminal | SMD/SMT | ||||||
0In Stock | Reel | CRL | 330 mOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | CRL | 620 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT |