0805 - Current Sense Resistors - SMD
5,981 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCWE0805R250FKEA TTI: RCWE0805R250FKEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD .25watt .25ohm 1% | 10,000In Stock | Reel | RCWE | 250 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF2R0V TTI: ERJ-6BQF2R0V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 2.0ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 2 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE080550L0FNEA TTI: RCWE080550L0FNEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/4watt .05ohms 1% 200ppm | 10,000In Stock | Reel | RCWE | 50 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LRMAM0805-R02FT5 TTI: LRMAM0805-R02FT5 Welwyn Components / TT Electronics Availability: 10,000In StockCurrent Sense Resistors - SMD 0.5W 20 mOhm 1% Metal Strip resistor | 10,000In Stock | Reel | LRMA | 20 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
Mfr: WSLP0805R0200FEB TTI: WSLP0805R0200FEB Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD .5watt .02ohm 1% | 2,000In Stock | Reel | WSLP | 20 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR62V TTI: ERJ-6BQFR62V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.62ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 620 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0805R270FKEA TTI: RCWE0805R270FKEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/4watt .27ohms 1% 100ppm | 5,000In Stock | Reel | RCWE | 270 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF3R3V TTI: ERJ-6BQF3R3V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 3.3ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 3.3 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: KDV08FR200ET TTI: KDV08FR200ET Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD 0.2 ohm 0805 1% 0.25W | 10,000In Stock | Reel | KDV | 200 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM0805-FX-R150ELF TTI: CRM0805-FX-R150ELF Bourns Availability: 10,000In StockCurrent Sense Resistors - SMD .15 OHM 1% 1/4W 100PPM | 10,000In Stock | Reel | CRM | 150 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: ERJ-6CWFR015V TTI: ERJ-6CWFR015V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 15mOhms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-xCW | 15 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR33V TTI: ERJ-6DQFR33V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 330mOhms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 330 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQF2R7V TTI: ERJ-6RQF2R7V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 2.7ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 2.7 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0805R0400FEA TTI: WSL0805R0400FEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/8watt .04ohms 1% | 5,000In Stock | Reel | WSL | 40 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQFR51V TTI: ERJ-6RQFR51V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 0.51ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 510 mOhms | 125 mW (1/8 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0150FEB TTI: WSLP0805R0150FEB Vishay / Dale Availability: 1,000In Stock1,000 On Order Expected 19-Oct-26 Current Sense Resistors - SMD .5watt .015ohm 1% | 1,000In Stock1,000 On Order Expected 19-Oct-26 | Reel | WSLP | 15 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6LWFR008V TTI: ERJ-6LWFR008V Panasonic Availability: 10,000In Stock10,000 On Order Expected 17-Jul-26 Current Sense Resistors - SMD 0805 8mOhms 1% Curr Sens AEC-Q200 | 10,000In Stock10,000 On Order Expected 17-Jul-26 | Reel | ERJ-xLW | 8 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SR732ATTDR255F TTI: SR732ATTDR255F KOA Speer Availability: 10,000In StockCurrent Sense Resistors - SMD .255 OHM 1% 1/2W | 10,000In Stock | Reel | SR73 | 255 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LVT08R0050FER TTI: LVT08R0050FER Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 0.005 ohm 1% 0.5W Current Sense | 5,000In Stock | Reel | LVT | 5 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: ERJ-6DQF3R9V TTI: ERJ-6DQF3R9V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 3.9ohms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-6D | 3.9 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SR732ATTDR200F TTI: SR732ATTDR200F KOA Speer Availability: 25,000In StockCurrent Sense Resistors - SMD 0.2ohms 1% 100 PPM | 25,000In Stock | Reel | SR73 | 200 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL0805FR-070R51L TTI: RL0805FR-070R51L YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 510 mOhms 125mW 1 % 200 ppm/C | 10,000In Stock | Reel | RL | 510 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: TLRH2ATTDR100F TTI: TLRH2ATTDR100F KOA Speer Availability: 5,000In StockCurrent Sense Resistors - SMD 0.25Watt 0.1ohm 1% | 5,000In Stock | Reel | TLRH | 100 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.25 mm (0.01 in) | - 65 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0805R0250FEA TTI: WSL0805R0250FEA Vishay / Dale Availability: 55,000In StockCurrent Sense Resistors - SMD 1/8watt .025ohms 1% | 55,000In Stock | Reel | WSL | 25 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0805R200FKEA TTI: RCWE0805R200FKEA Vishay / Dale Availability: 45,000In StockCurrent Sense Resistors - SMD 1/4watt .2ohms 1% 100ppm | 45,000In Stock | Reel | RCWE | 200 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |