0805 - Current Sense Resistors - SMD
5,981 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | RLC73 | 43 mOhms | 125 mW (1/8 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
Mfr: UCR10EVHFS TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD Current Detection Chip Resistor, 2012mm, 1 , 0.33W | 0In Stock | Reel | UCR | 330 mW (1/3 W) | 1 % | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||||
Mfr: UCR10CEWPFSR039 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 39 mOhms | 1 W | 1 % | - 40 PPM/C, + 30 PPM/C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.71 mm (0.028 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | |||||
0In Stock | Reel | RLC73 | 22 mOhms | 125 mW (1/8 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
Mfr: 2-2176569-2 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73N 2A R11 1% 5K RL | 0In Stock | Reel | RLC73 | 110 mOhms | 125 mW (1/8 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: ERJ-6BWJR033V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.033ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 33 mOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6RQF7R5V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 7.5ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 7.5 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6RQJR62V TTI: Not Assigned Panasonic Availability: Not Available OnlineCurrent Sense Resistors - SMD 0805 0.62ohm 5% Curr Sense AEC-Q200 | Not Available Online | Reel | ERJ-xRQ/S | 620 mOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6RSFR11V TTI: Not Assigned Panasonic Availability: Not Available OnlineCurrent Sense Resistors - SMD 0805 0.11ohm 1% Curr Sense AEC-Q200 | Not Available Online | Reel | ERJ-xRQ/S | 110 mOhms | 125 mW (1/8 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6RSFR12V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.12ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 120 mOhms | 125 mW (1/8 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
0In Stock | Reel | SR73 | 5.6 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | |||||
Mfr: PT0805FR-070R15L TTI: Not Assigned YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 150 mOhms 125mW 1 % 100 ppm/C AEC-Q200 | 0In Stock | Reel | PT | 150 mOhms | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: PT0805FR-070R422L TTI: Not Assigned YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 422 mOhms 125mW 1 % 100 ppm/C AEC-Q200 | 0In Stock | Reel | PT | 422 mOhms | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: PT0805FR-070R549L TTI: Not Assigned YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 549 mOhms 125mW 1 % 100 ppm/C AEC-Q200 | 0In Stock | Reel | PT | 549 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL080500000ZTG9 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/8W Jumper | 0In Stock | Reel | WSL-9 Jumper | 0 Ohms | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||||||
Mfr: 1-2176053-5 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD RLP73N 2A R20 1% 1K RL | 0In Stock | RLP73 | 200 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | RLP73N2AR20FTDF | ||||
Mfr: CRF0805-JX-R010ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.010ohms 5% +/- 100PPM | 0In Stock | Reel | CRF | 10 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | ||||
Mfr: RL0805JR-070R015L TTI: Not Assigned YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 15 mOhms 250mWat 5 % 1500 ppm/C | 0In Stock | Reel | RL | 15 mOhms | 125 mW (1/8 W) | 5 % | 1500 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RL0805JR-070R051L TTI: Not Assigned YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 51 mOhms 250mWat 5 % 1000 ppm/C | 0In Stock | Reel | RL | 51 mOhms | 125 mW (1/8 W) | 5 % | 1000 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RL0805JR-070R12L TTI: Not Assigned YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 120 mOhms 250mW 5 % 600 ppm/C | 0In Stock | Reel | RL | 120 mOhms | 125 mW (1/8 W) | 5 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RL0805JR-070R2L TTI: Not Assigned YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 200 mOhms 250mW 5 % 600 ppm/C | 0In Stock | Reel | RL | 200 mOhms | 125 mW (1/8 W) | 5 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RL73K2AR27JTD TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD RL73K 2A R27 5% 5K RL | 0In Stock | Reel | RL73 | 270 mOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 5-1622825-7 | |||
Mfr: RL73K2AR39JTD TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD RL73K 2A R39 5% 5K RL | 0In Stock | Reel | RL73 | 390 mOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 5-1622825-9 | |||
Mfr: RL73K2AR33JTD TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD RL73K 2A R33 5% | 0In Stock | Reel | RL73 | 330 mOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 5-1622825-8 | |||
Mfr: RL0805FR-070R012L TTI: Not Assigned YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 12 mOhms 125mWat 1 % 1500 ppm/C | 0In Stock | Reel | RL | 12 mOhms | 125 mW (1/8 W) | 1 % | 1500 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT |