0805 - Current Sense Resistors - SMD
5,981 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE0805FRF070R056L TTI: Not Assigned YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 56 mOhms 125mWat 1 % 100 ppm/C AEC-Q200 | 0In Stock | Reel | PE | 56 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.55 mm (0.022 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
0In Stock | Reel | CFN | 5 mOhms | 750 mW (3/4 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | |||||
Mfr: TLMQ2ADR018FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0805 0.75W R018 1% 50PPM 5K RL | 0In Stock | Reel | TLMQ | 18 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2176776-7 | |||
Mfr: RL73H2AR18FTDF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD RL73H 2A R18 1%1K RL | 0In Stock | Reel | RL73 | 180 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2-1879461-8 | |||
Mfr: 1-2176053-8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD 2A R27 1% 1K RL | 0In Stock | Reel | RL73 | 270 mOhms | 1 % | 0805 | 2012 | Thick Film | Standard | SMD/SMT | RLP73N2AR27FTDF | ||||||||||
Mfr: WSLP0805R0180FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/2Watt 0.018Ohm 1% | 0In Stock | Reel | WSLP | 18 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BWJR047V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.047ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 47 mOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: 1-1879461-1 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD RL73H 2A R30 1%5K RL | 0In Stock | RL73 | 300 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | RL73H2AR30FTD | ||||
0In Stock | Reel | RLC73 | 768 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
0In Stock | Reel | RLC73 | 845 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
Mfr: RLC73PW2AR294FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PW 2A R294 1% 1K RL | 0In Stock | Reel | RLC73 | 294 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 6-2176575-3 | |||
Mfr: 1-2176572-0 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2A R887 1% 1K RL | 0In Stock | Reel | RLC73 | 887 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: TLMQ2ADR020FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0805 0.75W R020 1% 50PPM 5K RL | 0In Stock | Reel | TLMQ | 20 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2176776-8 | |||
Mfr: TLMQ2ADR091FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0805 0.75W R091 1% 50PPM 5K RL | 0In Stock | Reel | TLMQ | 91 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2-2176776-4 | |||
Mfr: RLC73K2AR261FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2A R261 1% 1K RL | 0In Stock | Reel | RLC73 | 261 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 5-2176571-8 | |||
Mfr: 2-1879461-7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD RL73H 2A R16 1%1K RL | 0In Stock | 160 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | RL73H2AR16FTDF | |||||
Mfr: ERJ-6BQF7R5V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 7.5ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 7.5 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PE0805FRF070R33L TTI: Not Assigned YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 330 mOhms 125mW 1 % 100 ppm/C AEC-Q200 | 0In Stock | Reel | PE | 330 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.55 mm (0.022 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: KDV08DR560ET TTI: Not Assigned Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.56 ohm 0805 0.5% 0.25W | 0In Stock | Reel | KDV | 560 mOhms | 250 mW (1/4 W) | 0.5 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 2-2176571-8 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73N 2A R127 1% 1K RL | 0In Stock | Reel | RLC73 | 127 mOhms | 125 mW (1/8 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 7-2176571-4 TTI: Not Assigned TE Connectivity Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2A R383 1% 1K RL | 0In Stock | Reel | RLC73 | 383 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RLC73PD2AR549FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2A R549 1% 1K RL | 0In Stock | Reel | RLC73 | 549 mOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 8-2176575-9 | |||
Mfr: 1-2176571-0 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73V 2A R047 1% 1K RL | 0In Stock | Reel | RLC73 | 47 mOhms | 125 mW (1/8 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 1-2176571-9 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73N 2A R102 1% 1K RL | 0In Stock | Reel | RLC73 | 102 mOhms | 125 mW (1/8 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTC0805DLR003FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0805 0.5W 75ppm 3 mOhm +/-1.0% | 0In Stock | Reel | 3 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT |