0805 - Current Sense Resistors - SMD
5,981 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-6DQF3R6V TTI: ERJ-6DQF3R6V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 3.6ohms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 3.6 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ6R2V TTI: ERJ-6DQJ6R2V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 6.2ohms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 6.2 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL0805FR-070R047L TTI: RL0805FR-070R047L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 47 mOhms 125mWat 1 % 1200 ppm/C | 0In Stock | Reel | RL | 47 mOhms | 125 mW (1/8 W) | 1 % | 1200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: ERJ-6RQFR68V TTI: ERJ-6RQFR68V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.68ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 680 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RSJR18V TTI: ERJ-6RSJR18V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.18ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 180 mOhms | 125 mW (1/8 W) | 5 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQF6R8V TTI: ERJ-6RQF6R8V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 6.8ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 6.8 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: KDV08FR100ET TTI: KDV08FR100ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.1 ohm 0805 1% 0.25W | 0In Stock | Reel | KDV | 100 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: WSLP0805R0300FEB TTI: WSLP0805R0300FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/2watt .03ohm 1% | 0In Stock | Reel | WSLP | 30 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L03KJ50MV TTI: ERJ-L03KJ50MV Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.05ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 50 mOhms | 200 mW (1/5 W) | 5 % | 200 PPM / C | 0805 | 2012 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR22V TTI: ERJ-6BQFR22V Panasonic Current Sense Resistors - SMD 0805 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 220 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR10EZPFU7L00 TTI: PMR10EZPFU7L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.007ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 7 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQF1R2V TTI: ERJ-6RQF1R2V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 1.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 1.2 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL0805FR-7W0R1L TTI: RL0805FR-7W0R1L YAGEO Current Sense Resistors - SMD 100 mOhms 125mW 1 % 600 ppm/C | 0In Stock | Reel | RL | 100 mOhms | 250 mW (1/4 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: PMR10EZPFU9L00 TTI: PMR10EZPFU9L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.009ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 9 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SR732ARTTDR750F TTI: SR732ARTTDR750F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD .75ohms .5W 1% AEC-Q200 Anti-Sulfur | 0In Stock | Reel | SR73-RT | 750 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRM0805-FX-1004ELF TTI: CRM0805-FX-1004ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 1M OHM 1% 1/4W 100PPM | 0In Stock | Reel | CRM | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM0805-FX-1053ELF TTI: CRM0805-FX-1053ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 105K OHM 1% 1/4W 100PPM | 0In Stock | Reel | CRM | 105 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM0805-FX-1873ELF TTI: CRM0805-FX-1873ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 187K OHM 1% 1/4W 100PPM | 0In Stock | Reel | CRM | 187 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM0805-FX-2003ELF TTI: CRM0805-FX-2003ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 200K OHM 1% 1/4W 100PPM | 0In Stock | Reel | CRM | 200 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM0805-FX-4322ELF TTI: CRM0805-FX-4322ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 43.2K OHM 1% 1/4W 100PPM | 0In Stock | Reel | CRM | 43.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: RL0805FR-070R033L TTI: RL0805FR-070R033L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 33 mOhms 125mWat 1 % 1200 ppm/C | 0In Stock | Reel | RL | 33 mOhms | 125 mW (1/8 W) | 1 % | 1200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: SR732ATTER510F TTI: SR732ATTER510F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 510 mOhms 1% 100 ppM | 0In Stock | Reel | SR73 | 510 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CRM0805AFX-R300ELF TTI: CRM0805AFX-R300ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .3 OHM 1% 1/4W 100PPM | 0In Stock | Reel | CRM-A | 0805 | 2012 | 2 Terminal | ||||||||||||||
Mfr: WFC0805R0330FE66 TTI: WFC0805R0330FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .033 OHM 1% 1/2W | 0In Stock | Reel | WFC | 33 mOhms | 500 mW (1/2 W) | 1 % | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | |||||
Mfr: RCWH080551L1FKEA TTI: RCWH080551L1FKEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 0.33W .0511ohms 1% 100ppm | 0In Stock | Reel | RCWH | 51.1 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT |