0805 - Current Sense Resistors - SMD
5,981 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSLP0805R0400DEA TTI: WSLP0805R0400DEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 0.5W 0.04ohms 0.5% | 0In Stock | Reel | WSLP | 40 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: ERJ-6CWDR024V TTI: ERJ-6CWDR024V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.5% 0.024ohm AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 24 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: KDV08FR120ET TTI: KDV08FR120ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.12 ohm 0805 1% 0.25W | 0In Stock | Reel | KDV | 120 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: ERJ-6DQJR68V TTI: ERJ-6DQJR68V Panasonic Current Sense Resistors - SMD 0805 680mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 680 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6LWJR007V TTI: ERJ-6LWJR007V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 7mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xLW | 7 mOhms | 500 mW (1/2 W) | 5 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSJR18V TTI: ERJ-6DSJR18V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 180mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 180 mOhms | 500 mW (1/2 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0130FEB TTI: WSLP0805R0130FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .5watt .013ohm 1% | 0In Stock | Reel | WSLP | 13 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LRMAM0805-R006FT5 TTI: LRMAM0805-R006FT5 Welwyn Components / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD .006 OHM 1% 1/2W 100PPM | 0In Stock | Reel | LRMA | 0805 | 2012 | 2 Terminal | ||||||||||||||
Mfr: PT0805FR-7W0R27L TTI: PT0805FR-7W0R27L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 270 mOhms 250mW 1 % 100 ppm/C AEC-Q200 | 0In Stock | Reel | PT | 270 mOhms | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: RL0805JR-7W0R68L TTI: RL0805JR-7W0R68L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 680 mOhms 250mW 5 % 200 ppm/C | 0In Stock | Reel | RL | 680 mOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: LRMAM0805-R002FT5 TTI: LRMAM0805-R002FT5 Welwyn Components / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD AEC-Q200 Qualified | 0In Stock | Reel | LRMA | 2 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
Mfr: RCWE080525L0FMEA TTI: RCWE080525L0FMEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .25watt .025ohm 1% | 0In Stock | Reel | RCWE | 25 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LRMAM0805-R003FT5 TTI: LRMAM0805-R003FT5 Welwyn Components / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD .003 OHM 1% 1/2W 100PPM | 0In Stock | Reel | LRMA | 0805 | 2012 | 2 Terminal | ||||||||||||||
Mfr: SR732ATTER442F TTI: SR732ATTER442F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.442ohms 1% 100 PPM | 0In Stock | Reel | SR73 | 442 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PE0805FRF7W0R047L TTI: PE0805FRF7W0R047L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 47 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 | 0In Stock | Reel | PE | 47 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.35 mm (0.014 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR10EVHFLR100 TTI: UCR10EVHFLR100 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.1ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 100 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WFC08053L000FE66 TTI: WFC08053L000FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 3mOhms 1% .5w | 0In Stock | Reel | WFC | 3 mOhms | 500 mW (1/2 W) | 1 % | 0805 | 2014 | 2.1 mm (0.083 in) | 1.4 mm (0.055 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | 2 Terminal | SMD/SMT | ||||
Mfr: WSL0805R0200FEB18 TTI: WSL0805R0200FEB18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/4watt .02ohms 1% | 0In Stock | Reel | WSL-18 High Power | 20 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: KDV08FR068ET TTI: KDV08FR068ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.068 ohm 0805 1% 0.25W | 0In Stock | Reel | KDV | 68 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R750ELF TTI: CRL0805-FW-R750ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.75ohm 1% | 0In Stock | Reel | CRL | 750 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: RL0805FR-070R025L TTI: RL0805FR-070R025L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 25 mOhms 125mWat 1 % 1200 ppm/C | 0In Stock | Reel | RL | 25 mOhms | 125 mW (1/8 W) | 1 % | 1200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CFN0805AFZ-R030ELF TTI: CFN0805AFZ-R030ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .03 OHM 1% 3/4W 50PPM | 0In Stock | Reel | CFN-A | 0805 | 2012 | 2 Terminal | ||||||||||||||
Mfr: CFN0805-FZ-R020ELF TTI: CFN0805-FZ-R020ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .02 OHM 1% 3/4W 50PPM | 0In Stock | Reel | CFN | 20 mOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | |||
Mfr: SR732ATTER549F TTI: SR732ATTER549F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.549ohms 1% 100 PPM | 0In Stock | Reel | SR73 | 549 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0330FEA TTI: WSLP0805R0330FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/2Watt 0.033Ohm 1% | 0In Stock | Reel | WSLP | 33 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |