0805 - Current Sense Resistors - SMD
5,981 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA0805FRE470R01L TTI: PA0805FRE470R01L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 10 mOhms 500mWat 1 % 50 ppm/C AEC-Q200 | 0In Stock | Reel | PA-E | 10 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRN0805-FXHR075EPF TTI: CRN0805-FXHR075EPF Bourns Availability: 0In StockCurrent Sense Resistors - SMD MetFilmRes 0805 75mR 1% 0.5W TC100 | 0In Stock | Reel | CRN | 75 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM/C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | Metal Frame | SMD/SMT | ||||
Mfr: CRL0805-FW-R160ELF TTI: CRL0805-FW-R160ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.16ohm 1% | 0In Stock | Reel | CRL | 160 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | 2 Terminal | SMD/SMT | |||||||
Mfr: CFN0805-FZ-R005ELF TTI: CFN0805-FZ-R005ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .005 OHM 1% 3/4W 50PPM | 0In Stock | Reel | CFN | 5 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | ||||
Mfr: KDV08DR470ET TTI: KDV08DR470ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.47 ohm 0805 0.5% 0.25W | 0In Stock | Reel | KDV | 470 mOhms | 250 mW (1/4 W) | 0.5 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RLP73M2AR075FTDF TTI: 2176053-5 TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD RLP73M 2A R075 1% 1K RL | 0In Stock | Reel | RLP73 | 75 mOhms | 250 mW (1/4 W) | 1 % | 400 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | Standard | SMD/SMT | RLP73M2AR075FTDF | |||
Mfr: ERJ-6CWDR011V TTI: ERJ-6CWDR011V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.5% 0.011ohm AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 11 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BWFR013V TTI: ERJ-6BWFR013V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.013ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 13 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL0805R1000DEA TTI: WSL0805R1000DEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/8watt .1ohms .5% | 0In Stock | Reel | WSL | 100 mOhms | 125 mW (1/8 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L06UJ75MV TTI: ERJ-L06UJ75MV Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.075ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 75 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DQJ3R6V TTI: ERJ-6DQJ3R6V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 3.6ohms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 3.6 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: LVK08R030FER TTI: LVK08R030FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 0.030ohms 1% | 0In Stock | Reel | LVK | 30 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Alloy | 4 Terminal | SMD/SMT | ||||
Mfr: ERJ-L06KJ47MV TTI: ERJ-L06KJ47MV Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.047ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 47 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: KDV08DR050ET TTI: KDV08DR050ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.05 ohm 0805 0.5% 0.25W | 0In Stock | Reel | KDV | 50 mOhms | 250 mW (1/4 W) | 0.5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSLP0805R0100DEA TTI: WSLP0805R0100DEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/2watt .01ohms .5% | 0In Stock | Reel | WSLP | 10 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSLP0805R0200DEA TTI: WSLP0805R0200DEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 0.5W 0.02ohms 0.5% | 0In Stock | Reel | WSLP | 20 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: CFN0805-JX-R020ELF TTI: CFN0805-JX-R020ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .02 OHM 5% 1/2W 100PPM | 0In Stock | Reel | CFN | 0805 | 2012 | 2 Terminal | |||||||||||||||
Mfr: CFN0805AFX-R005ELF TTI: CFN0805AFX-R005ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .005 OHM 1% 3/4W 100PPM | 0In Stock | Reel | CFN-A | 0805 | 2012 | 2 Terminal | |||||||||||||||
Mfr: CRL0805-JW-R150ELF TTI: CRL0805-JW-R150ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.15ohm 5% | 0In Stock | Reel | CRL | 150 mOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: CRL0805-FW-R130ELF TTI: CRL0805-FW-R130ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.13ohm 1% | 0In Stock | Reel | CRL | 130 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: CRM0805-JX-R100ELF TTI: CRM0805-JX-R100ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD CHIP RESISTOR Low Value | 0In Stock | Reel | CRM | 100 mOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RCWL0805R200JMEA TTI: RCWL0805R200JMEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/8watt .2ohms 5% 300ppm | 0In Stock | Reel | RCWL | 200 mOhms | 125 mW (1/8 W) | 5 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: LVK08R025FER TTI: LVK08R025FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 0.025ohms 1% | 0In Stock | Reel | LVK | 25 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Alloy | 4 Terminal | SMD/SMT | ||||
Mfr: SR732ATTER649F TTI: SR732ATTER649F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.649ohms 1% 100 PPM | 0In Stock | Reel | SR73 | 649 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CFN0805AFX-R030ELF TTI: CFN0805AFX-R030ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .03 OHM 1% 3/4W 100PPM | 0In Stock | Reel | CFN-A | 30 mOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT |