0805 - Current Sense Resistors - SMD
5,981 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE0805FRE470R02Z TTI: PE0805FRE470R02Z YAGEO Availability: 5,000In StockCurrent Sense Resistors - SMD 20mOhms 1% 0.5W 0805 | 5,000In Stock | Reel | PE | 20 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.35 mm (0.014 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PE0805FRM470R026L TTI: PE0805FRM470R026L YAGEO Availability: 55,000In StockCurrent Sense Resistors - SMD 26 mOhms 500mWat 1 % 75 ppm/C AEC-Q200 | 55,000In Stock | Reel | PE | 26 mOhms | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.35 mm (0.014 in) | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||||||
Mfr: RLP73K2A1R0FTDF TTI: 3-2176053-2 TE Connectivity / AMP Availability: 1,000In StockCurrent Sense Resistors - SMD 2A 1R0 1% 1K RL | 1,000In Stock | Reel | RL73 | 1 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | Standard | SMD/SMT | RLP73K2A1R0FTDF | |||
Mfr: RL0805FR-7W0R39L TTI: RL0805FR-7W0R39L YAGEO Availability: 5,000In StockCurrent Sense Resistors - SMD 390 mOhms 125mW 1 % 300 ppm/C | 5,000In Stock | Reel | RL | 390 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RCWE080562L0FKEA TTI: RCWE080562L0FKEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD .25watt .062ohm 1% | 10,000In Stock | Reel | RCWE | 62 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6RQF4R7V TTI: ERJ-6RQF4R7V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 4.7ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 4.7 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: RCWE0805R220FKEA TTI: RCWE0805R220FKEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/4watt .22ohms 1% 100ppm | 5,000In Stock | Reel | RCWE | 220 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DQJR30V TTI: ERJ-6DQJR30V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 300mOhms 5% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 300 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BWJR025V TTI: ERJ-6BWJR025V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 0805 25mOhm 5% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-xBW | 25 mOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRM0805-FX-2102ELF TTI: CRM0805-FX-2102ELF Bourns Availability: 10,000In StockCurrent Sense Resistors - SMD 21K OHM 1% 1/4W 100PPM | 10,000In Stock | Reel | CRM | 21 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSL0805R0330FEA TTI: WSL0805R0330FEA Vishay / Dale Availability: 25,000In StockCurrent Sense Resistors - SMD 1/8watt .033ohms 1% | 25,000In Stock | Reel | WSL | 33 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CFN0805-FZ-R010ELF TTI: CFN0805-FZ-R010ELF Bourns Availability: 8,000In StockCurrent Sense Resistors - SMD .01 OHM 1% 3/4W 50PPM | 8,000In Stock | Reel | CFN | 10 mOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | ||||
Mfr: CRL0805-FW-R910ELF TTI: CRL0805-FW-R910ELF Bourns Availability: 15,000In StockCurrent Sense Resistors - SMD 0.91ohm 1% | 15,000In Stock | Reel | CRL | 910 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: ERJ-6BWFR011V TTI: ERJ-6BWFR011V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.011ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 11 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DQF3R0V TTI: ERJ-6DQF3R0V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 3ohms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 3 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6RQJ1R0V TTI: ERJ-6RQJ1R0V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 1.0ohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 1 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6CWFR012V TTI: ERJ-6CWFR012V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 12mOhms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-xCW | 12 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6CWJR010V TTI: ERJ-6CWJR010V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 10mOhms 5% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-xCW | 10 mOhms | 500 mW (1/2 W) | 5 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DQJ3R9V TTI: ERJ-6DQJ3R9V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 3.9ohms 5% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 3.9 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: RCWH0805R332FKEA TTI: RCWH0805R332FKEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 0.33W .332ohms 1% 100ppm | 10,000In Stock | Reel | RCWH | 332 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0805 | 2012 | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||||
Mfr: RCWE0805R430FKEA TTI: RCWE0805R430FKEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/4watt .43ohms 1% 100ppm | 10,000In Stock | Reel | RCWE | 430 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PT0805-R-070RL TTI: PT0805-R-070RL YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 0Ohms 125m Watts - N/A AEC-Q200 | 10,000In Stock | Reel | PT | 0 Ohms | 125 mW (1/8 W) | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
Mfr: RL0805FR-070R16L TTI: RL0805FR-070R16L YAGEO Availability: 15,000In StockCurrent Sense Resistors - SMD 160 mOhms 125mW 1 % 600 ppm/C | 15,000In Stock | Reel | RL | 160 mOhms | 125 mW (1/8 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSL0805R1500FEA TTI: WSL0805R1500FEA Vishay / Dale Availability: 15,000In StockCurrent Sense Resistors - SMD 1/8watt .15ohms 1% | 15,000In Stock | Reel | WSL | 150 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BWFR062V TTI: ERJ-6BWFR062V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD .062 OHM 1% 1/2W 200PPM | 15,000In Stock | Reel | ERJ-xBW | 62 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |