precision resistors - RSC - Planar Resistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSC-1200-100-S TTI: Not Assigned Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSC-1200 100mV | 0In Stock | 83.3 uOhms | 100 mV | 0.25 % | Screw | 114.3 mm | 63.5 mm | 54.6 mm | Precision Current Sensor | - 40 C | + 60 C | RSC | Bulk | ||||||
Mfr: RSC-1000-100-S TTI: RSC-1000-100-S Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSC-1000 100mV | 0In Stock | 100 uOhms | 100 mV | 0.25 % | Screw | 114.3 mm | 63.5 mm | 54.6 mm | Precision Current Sensor | - 40 C | + 60 C | RSC | Box | ||||||
Mfr: RSC-1200-50-S TTI: Not Assigned Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSC-1200 50mV | 0In Stock | 41.7 uOhms | 50 mV | 0.25 % | Screw | 114.3 mm | 63.5 mm | 54.6 mm | Precision Current Sensor | - 40 C | + 60 C | RSC | Bulk | ||||||
Mfr: RSC-1000-50-S TTI: Not Assigned Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSC-1000 50mV | 0In Stock | 50 uOhms | 50 mV | 0.25 % | Screw | 114.3 mm | 63.5 mm | 54.6 mm | Precision Current Sensor | - 40 C | + 60 C | RSC | Bulk | ||||||
Mfr: RSC-800-50-S TTI: Not Assigned Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSC-800 50mV | 0In Stock | 62.5 uOhms | 50 mV | 0.25 % | Screw | 114.3 mm | 63.5 mm | 54.6 mm | Precision Current Sensor | - 40 C | + 60 C | RSC | Bulk |