precision resistors - Planar Resistors
128 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSA-15-100-S TTI: Not Assigned Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSA-15 100mV | 0In Stock | 6.667 mOhms | 100 mV | 0.25 % | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Precision Current Sensor | - 40 C | + 60 C | RSA | Bulk | ||||||
Mfr: RSA-20-100-NB-S TTI: Not Assigned Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSA-20 100mV NO BASE | 0In Stock | 5 mOhms | 100 mV | 0.25 % | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Precision Current Sensor | - 40 C | + 60 C | RSA | Bulk | ||||||
Mfr: RSC-800-50-S TTI: Not Assigned Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSC-800 50mV | 0In Stock | 62.5 uOhms | 50 mV | 0.25 % | Screw | 114.3 mm | 63.5 mm | 54.6 mm | Precision Current Sensor | - 40 C | + 60 C | RSC | Bulk |