MIL - Vishay - Wirewound Resistors
1,936 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RER75F10R0RC02 TTI: RER75F10R0RC02 Vishay Availability: 5In StockWirewound Resistors - Chassis Mount 10 OHM 1% ERH-50 | 5In Stock | 10 Ohms | 30 W | 1 % | Solder Lug | 50 PPM / C | 50 mm | 16 mm | 15.5 mm | - 55 C | + 250 C | RER Military | Bulk | |||||
Mfr: RE60G2000C02 TTI: RE60G2000C02 Vishay / Dale Availability: 100In Stock380 On Order Expected 01-Dec-26 Wirewound Resistors - Chassis Mount 5watts 200ohms 1% Inductive | 100In Stock380 On Order Expected 01-Dec-26 | 200 Ohms | 5 W | 1 % | Solder Lug | 20 PPM / C | 28.6 mm | 16.4 mm | 8.13 mm | - 55 C | + 250 C | RE Military | Tray | |||||
Mfr: RER60FR100RC02 TTI: RER60FR100RC02 Vishay Availability: 40In StockWirewound Resistors - Chassis Mount .1 OHM 1% ERH-5 | 40In Stock | 100 mOhms | 5 W | 1 % | Solder Lug | 100 PPM / C | 15.2 mm | 8.5 mm | 8.1 mm | - 55 C | + 250 C | RER Military | Bulk | |||||
Mfr: RBEF03006R000KFB00 TTI: RBEF03006R000KFB00 Vishay / Milwaukee Availability: 50In StockWirewound Resistors - Chassis Mount 6 OHM 10% 300W | 50In Stock | 6 Ohms | 300 W | 10 % | Solder Lug | 50 PPM / C | 216 mm | - 55 C | + 415 C | RBEF | Bulk | |||||||
Mfr: RER75F1002RC02 TTI: RER75F1002RC02 Vishay Availability: 15In StockWirewound Resistors - Chassis Mount 10K OHM 1% ERH-50 | 15In Stock | 10 kOhms | 30 W | 1 % | Solder Lug | 20 PPM / C | 50 mm | 16 mm | 15.5 mm | - 55 C | + 250 C | RER Military | Bulk | |||||
Mfr: RE75G75R0C02 TTI: RE75G75R0C02 Vishay / Dale Availability: 40In StockWirewound Resistors - Chassis Mount 75 OHM 1% RH-50 | 40In Stock | 75 Ohms | 30 W | 1 % | Solder Lug | 20 PPM / C | 71 mm | 29 mm | 15.5 mm | - 55 C | + 250 C | RE Military | Tray | |||||
Mfr: RE80N1210J01 TTI: RE80N1210J01 Vishay / Dale Availability: 2In StockWirewound Resistors - Chassis Mount 121 OHM 1% NH-250 | 2In Stock | 121 Ohms | 120 W | 1 % | Screw | 20 PPM / C | 178 mm | 63.5 mm | 55.6 mm | - 55 C | + 250 C | RE Military | Tray | |||||
Mfr: RE75G30R0C02 TTI: RE75G30R0C02 Vishay / Dale Availability: 40In StockWirewound Resistors - Chassis Mount 30 OHM 1% RH-50 | 40In Stock | 30 Ohms | 30 W | 1 % | Solder Lug | 20 PPM / C | 71 mm | 29 mm | 15.5 mm | - 55 C | + 250 C | RE Military | Tray | |||||
Mfr: RE60G50R0C02 TTI: RE60G50R0C02 Vishay / Dale Availability: 60In StockWirewound Resistors - Chassis Mount 5watts 50ohms 1% Inductive | 60In Stock | 50 Ohms | 5 W | 1 % | Solder Lug | 20 PPM / C | 28.6 mm | 16.4 mm | 8.13 mm | - 55 C | + 250 C | RE Military | Tray | |||||
Mfr: RE70GR499C02 TTI: RE70GR499C02 Vishay / Dale Availability: 100In StockWirewound Resistors - Chassis Mount .499 OHM 1% RH-25 | 100In Stock | 499 mOhms | 25 W | 1 % | Solder Lug | 100 PPM / C | - 55 C | + 250 C | RE Military | Tray | ||||||||
Mfr: RE60G3300C02 TTI: RE60G3300C02 Vishay / Dale Availability: 40In StockWirewound Resistors - Chassis Mount 5watts 330ohms 1% Inductive | 40In Stock | 330 Ohms | 5 W | 1 % | Solder Lug | 20 PPM / C | 28.6 mm | 16.4 mm | 8.13 mm | - 55 C | + 250 C | RE Military | Tray | |||||
Mfr: RER60F1R00RC02 TTI: RER60F1R00RC02 Vishay Availability: 40In StockWirewound Resistors - Chassis Mount 1.0 OHM 1% ERH-5 | 40In Stock | 1 Ohms | 5 W | 1 % | Solder Lug | 50 PPM / C | 15.2 mm | 8.5 mm | 8.1 mm | - 55 C | + 250 C | RER Military | Bulk | |||||
Mfr: RE75G4R87C02 TTI: RE75G4R87C02 Vishay / Dale Availability: 40In StockWirewound Resistors - Chassis Mount 30watt 4.87ohm 1% | 40In Stock | 4.87 Ohms | 30 W | 1 % | Solder Lug | 50 PPM / C | 71 mm | 29 mm | 15.5 mm | - 55 C | + 250 C | RE Military | Tray | |||||
Mfr: MCRL01006K000JHB00 TTI: MCRL01006K000JHB00 Vishay / Milwaukee Availability: 44In StockWirewound Resistors - Chassis Mount 6K OHM 5% 100W | 44In Stock | Quick Connect | MCR | Bulk | ||||||||||||||
Mfr: RE77G10R0J01 TTI: RE77G10R0J01 Vishay / Dale Availability: 10In StockWirewound Resistors - Chassis Mount 75watts 10ohms 1% Inductive | 10In Stock | 10 Ohms | 75 W | 1 % | Screw | 20 PPM / C | 140 mm | 57 mm | 44.5 mm | - 55 C | + 250 C | RE Military | Tray | |||||
Mfr: RE75G25R0C02 TTI: RE75G25R0C02 Vishay / Dale Availability: 50In StockWirewound Resistors - Chassis Mount 30watts 25ohms 1% Inductive | 50In Stock | 25 Ohms | 30 W | 1 % | Solder Lug | 20 PPM / C | 71 mm | 29 mm | 15.5 mm | - 55 C | + 250 C | RE Military | Tray | RE75G25R0 | ||||
Mfr: RE70G24R9C02 TTI: RE70G24R9C02 Vishay / Dale Availability: 25In StockWirewound Resistors - Chassis Mount 20watts 24.9ohms 1% Inductive | 25In Stock | 24.9 Ohms | 20 W | 1 % | Solder Lug | 20 PPM / C | 50 mm | 27.5 mm | 14 mm | - 55 C | + 250 C | RE Military | Tray | |||||
Mfr: RE65G75R0C02 TTI: RE65G75R0C02 Vishay / Dale Availability: 20In StockWirewound Resistors - Chassis Mount 10watts 75ohms 1% Inductive | 20In Stock | 75 Ohms | 10 W | 1 % | Solder Lug | 20 PPM / C | 35 mm | 20.3 mm | 9.91 mm | - 55 C | + 250 C | RE Military | Tray | |||||
Mfr: RE60G1501C02 TTI: RE60G1501C02 Vishay / Dale Availability: 40In StockWirewound Resistors - Chassis Mount 5watts 1.5Kohms 1% Inductive | 40In Stock | 1.5 kOhms | 5 W | 1 % | Solder Lug | 20 PPM / C | 28.6 mm | 16.4 mm | 8.13 mm | - 55 C | + 250 C | RE Military | Tray | |||||
Mfr: RER45F10R0RC02 TTI: RER45F10R0RC02 Vishay Availability: 70In StockWirewound Resistors - Chassis Mount 10 OHM 1% ENH-10 | 70In Stock | 10 Ohms | 10 W | 1 % | Solder Lug | 50 PPM / C | 19 mm | 10.7 mm | 9.9 mm | - 55 C | + 250 C | RER Military | Bulk | |||||
Mfr: RER60F2000RC02 TTI: RER60F2000RC02 Vishay Availability: 20In StockWirewound Resistors - Chassis Mount 200 OHM 1% ERH-5 | 20In Stock | 200 Ohms | 5 W | 1 % | Solder Lug | 20 PPM / C | 15.2 mm | 8.5 mm | 8.1 mm | - 55 C | + 250 C | RER Military | Bulk | |||||
Mfr: RE70G12R0C02 TTI: RE70G2000C02 Vishay / Dale Availability: 45In StockWirewound Resistors - Chassis Mount 20watts 200ohms 1% Inductive | 45In Stock | 200 Ohms | 20 W | 1 % | Solder Lug | 20 PPM / C | 50 mm | 27.5 mm | 14 mm | - 55 C | + 250 C | RE Military | Tray | |||||
Mfr: RE70G12R0C02 TTI: RE70G12R0C02 Vishay / Dale Availability: 45In StockWirewound Resistors - Chassis Mount 20watts 12ohms 1% Inductive | 45In Stock | 12 Ohms | 20 W | 1 % | Solder Lug | 20 PPM / C | 50 mm | 27.5 mm | 14 mm | - 55 C | + 250 C | RE Military | Tray | |||||
Mfr: RE60G4700C02 TTI: RE60G4700C02 Vishay / Dale Availability: 10In StockWirewound Resistors - Chassis Mount 5watts 470ohms 1% Inductive | 10In Stock | 470 Ohms | 5 W | 1 % | Solder Lug | 20 PPM / C | 28.6 mm | 16.4 mm | 8.13 mm | - 55 C | + 250 C | RE Military | Tray | |||||
Mfr: RE70G10R0C02 TTI: RE70G10R0C02 Vishay / Dale Availability: 25In StockWirewound Resistors - Chassis Mount 20watts 10ohms 1% Inductive | 25In Stock | 10 Ohms | 20 W | 1 % | Solder Lug | 20 PPM / C | 50 mm | 27.5 mm | 14 mm | - 55 C | + 250 C | RE Military | Tray |