RER - Wirewound Resistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RER45F51R1RC02 TTI: RER45F51R1RC02 Vishay Availability: 50In StockWirewound Resistors - Chassis Mount 51.1 OHM 1% ENH-10 | 50In Stock | 51.1 Ohms | 10 W | 1 % | Solder Lug | 20 PPM / C | 19 mm | 10.7 mm | 9.9 mm | - 55 C | + 250 C | RER | Bulk | ||||
Mfr: RER40F10R0RC02 TTI: RER40F10R0RC02 Vishay Availability: 50In StockWirewound Resistors - Chassis Mount 10 OHM 1% ENH-5 | 50In Stock | 10 Ohms | 5 W | 1 % | Solder Lug | 50 PPM / C | 16.4 mm | 8.5 mm | 8.1 mm | - 55 C | + 250 C | RER | Bulk | ||||
Mfr: RER65F1R00RC02 TTI: RER65F1R00RC02 Vishay Availability: 30In StockWirewound Resistors - Chassis Mount 1 OHM 1% ERH-10 | 30In Stock | 1 Ohms | 10 W | 1 % | Solder Lug | 50 PPM / C | 19 mm | 10.7 mm | 9.9 mm | - 55 C | + 250 C | RER | Bulk | ||||
Mfr: RER40F4R99RC02 TTI: RER40F4R99RC02 Vishay Availability: 0In Stock280 On Order Expected Wirewound Resistors - Chassis Mount 4.99 OHM 1% ENH-5 | 0In Stock280 On Order Expected | 4.99 Ohms | 5 W | 1 % | Solder Lug | 50 PPM / C | 16.4 mm | 8.5 mm | 8.1 mm | - 55 C | + 250 C | RER | Bulk | ||||
Mfr: RER55F1R96RC02 TTI: RER55F1R96RC02 Vishay Availability: 0In StockWirewound Resistors - Chassis Mount 1.96 OHM 1% ENH-50 | 0In Stock | RER | Bulk | ||||||||||||||
Mfr: RER60F2210RC02 TTI: RER60F2210RC02 Vishay Availability: 0In StockWirewound Resistors - Chassis Mount 221 OHM 1% ERH-5 | 0In Stock | 221 Ohms | 5 W | 1 % | Solder Lug | 20 PPM / C | 16.4 mm | 8.5 mm | 8.1 mm | - 55 C | + 250 C | RER | Bulk |