PFE - Wirewound Resistors
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PFE5KR500E TTI: PFE5KR500E Ohmite Availability: 2In StockWirewound Resistors - Chassis Mount 1.105kW .5ohm 10% High Power | 2In Stock | 500 mOhms | 1.1 kW | 10 V | 10 % | Solder Lug | 500 PPM / C | 413 mm | 58.8 mm | 58.8 mm | - 55 C | + 350 C | PFE | Bulk | |||
Mfr: PFE5KR100E TTI: PFE5KR100E Ohmite Availability: 0In Stock4 On Order Expected 09-Oct-26 Wirewound Resistors - Chassis Mount 1000watt .1ohm 10% High Power | 0In Stock4 On Order Expected 09-Oct-26 | 100 mOhms | 1 kW | 10 V | 10 % | Solder Lug | 300 PPM / C | 413 mm | 58.8 mm | 58.8 mm | - 55 C | + 350 C | PFE | Bulk | |||
Mfr: PFE5K1R00E TTI: PFE5K1R00E Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 1.089kW 1ohm 10% High Power | 0In Stock | 1 Ohms | 1 kW | 10 V | 10 % | Solder Lug | 500 PPM / C | 413 mm | 58.8 mm | 58.8 mm | PFE | Bulk | |||||
Mfr: PFE5KR330E TTI: PFE5KR330E Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 962W .33ohm 10% High Power | 0In Stock | 330 mOhms | 962 W | 10 V | 10 % | Solder Lug | 300 PPM / C | 413 mm | 58.8 mm | 58.8 mm | - 55 C | + 350 C | PFE | Bulk | |||
Mfr: PFE5K3R50E TTI: PFE5K3R50E Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 746W 3.5ohm 10% High Power | 0In Stock | 3.5 Ohms | 746 W | 10 V | 10 % | Solder Lug | 500 PPM / C | 413 mm | 58.8 mm | 58.8 mm | PFE | Bulk | |||||
Mfr: PFE5K8R50E TTI: PFE5K8R50E Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 751W 8.5ohm 10% High Power | 0In Stock | 8.5 Ohms | 750 W | 10 V | 10 % | Solder Lug | 500 PPM / C | 413 mm | 58.8 mm | 58.8 mm | - 55 C | + 350 C | PFE | Bulk | |||
Mfr: PFE5K2R80E TTI: PFE5K2R80E Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 744 W 2.8ohm 10% High Power | 0In Stock | 2.8 Ohms | 744 W | 10 V | 10 % | Solder Lug | 500 PPM / C | 413 mm | 58.8 mm | 58.8 mm | - 55 C | + 350 C | PFE | Bulk | |||
Mfr: PFE5K1R60E TTI: PFE5K1R60E Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 1.082kW 1.6ohm 10% High Power | 0In Stock | 1.6 Ohms | 1 kW | 10 V | 10 % | Solder Lug | 500 PPM / C | 413 mm | 58.8 mm | 58.8 mm | - 55 C | + 350 C | PFE | Bulk | |||
Mfr: PFE5K2R20E TTI: PFE5K2R20E Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 745 watt 2.2ohm 10% High Power | 0In Stock | 2.2 Ohms | 745 W | 10 V | 10 % | Solder Lug | 500 PPM / C | 413 mm | 58.8 mm | 58.8 mm | - 55 C | + 350 C | PFE | Bulk | |||
Mfr: PFE5KR180E TTI: PFE5KR180E Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 1.012kW .18ohm 10% High Power | 0In Stock | 180 mOhms | 1 kW | 10 V | 10 % | Solder Lug | 300 PPM / C | 413 mm | 58.8 mm | 58.8 mm | PFE | Bulk | |||||
Mfr: PFE5K4R50E TTI: PFE5K4R50E Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 726watt 4.5ohm 10% High Power | 0In Stock | 4.5 Ohms | 726 W | 10 V | 10 % | Solder Lug | 500 PPM / C | 413 mm | 58.8 mm | PFE | Bulk | ||||||
Mfr: PFE5K5R40E TTI: PFE5K5R40E Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 752W 5.4ohm 10% High Power | 0In Stock | 5.4 Ohms | 750 W | 10 V | 10 % | Solder Lug | 500 PPM / C | 413 mm | 58.8 mm | 58.8 mm | PFE | Bulk | |||||
Mfr: PFE5KR750E TTI: Not Assigned Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 1.141kW .75ohm 10% High Power | 0In Stock | 750 mOhms | 1.1 kW | 10 V | 10 % | Solder Lug | 500 PPM / C | 413 mm | 58.8 mm | 58.8 mm | - 55 C | + 350 C | PFE | Bulk | |||
Mfr: PFE5KR220E TTI: PFE5KR220E Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 1.017kW .22ohm 10% High Power | 0In Stock | 220 mOhms | 1 kW | 10 V | 10 % | Solder Lug | 300 PPM / C | 413 mm | 58.8 mm | 58.8 mm | - 55 C | + 350 C | PFE | Bulk | |||
Mfr: PFE5KR120E TTI: PFE5KR120E Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 994W .12ohm 10% High Power | 0In Stock | 120 mOhms | 994 W | 10 V | 10 % | Solder Lug | 300 PPM / C | 413 mm | 58.8 mm | 58.8 mm | PFE | Box | |||||
Mfr: PFE5KR670E TTI: PFE5KR670E Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 1.126kW .67ohm 10% High Power | 0In Stock | 670 mOhms | 1.1 kW | 10 V | 10 % | Solder Lug | 500 PPM / C | 413 mm | 58.8 mm | 58.8 mm | PFE | Box | |||||
Mfr: PFE5KR250E TTI: PFE5KR250E Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 992W .25ohm 10% High Power | 0In Stock | 250 mOhms | 992 W | 10 V | 10 % | Solder Lug | 300 PPM / C | 413 mm | 58.8 mm | 58.8 mm | PFE | Bulk | |||||
Mfr: PFE5KR600E TTI: PFE5KR600E Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 1.109kW .6ohm 10% High Power | 0In Stock | 600 mOhms | 1.1 kW | 10 V | 10 % | Solder Lug | 500 PPM / C | 413 mm | 58.8 mm | 58.8 mm | PFE | Box | |||||
Mfr: PFE5K1R30E TTI: PFE5K1R30E Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 1.093kW 1.3ohm 10% High Power | 0In Stock | 1.3 Ohms | 1 kW | 10 V | 10 % | Solder Lug | 500 PPM / C | 413 mm | 58.8 mm | 58.8 mm | PFE | Bulk | |||||
Mfr: PFE5KR160E TTI: Not Assigned Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 973W .16ohm 10% High Power | 0In Stock | 160 mOhms | 973 W | 10 V | 10 % | Solder Lug | 300 PPM / C | 413 mm | 58.8 mm | 58.8 mm | - 55 C | + 350 C | PFE | Bulk | |||
Mfr: PFE5K6R80E TTI: Not Assigned Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 721W 6.8ohm 10% High Power | 0In Stock | 6.8 Ohms | 721 W | 10 V | 10 % | Solder Lug | 500 PPM / C | 413 mm | 58.8 mm | 58.8 mm | - 55 C | + 350 C | PFE | Bulk | |||
Not Available Online | 5.4 Ohms | 750 W | 10 V | 10 % | Solder Lug | 500 PPM / C | 413 mm | 58.8 mm | 58.8 mm | PFE | Bulk | ||||||
Not Available Online | 370 mOhms | 925 W | 10 V | 10 % | Solder Lug | 300 PPM / C | 413 mm | 58.8 mm | 58.8 mm | PFE | Bulk | ||||||
Not Available Online | 250 mOhms | 992 W | 10 V | 10 % | Solder Lug | 300 PPM / C | 413 mm | 58.8 mm | 58.8 mm | PFE | Bulk | ||||||
Not Available Online | 8.5 Ohms | 750 W | 10 V | 10 % | Solder Lug | 500 PPM / C | 413 mm | 58.8 mm | 58.8 mm | PFE | Bulk |
- 1
- 2