HS - Wirewound Resistors
3,604 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HS100 10R J TTI: HS100 10R J Ohmite Availability: 30In Stock90 On Order Expected 07-Oct-26 Wirewound Resistors - Chassis Mount 100W 10 Ohms 5% | 30In Stock90 On Order Expected 07-Oct-26 | 10 Ohms | 100 W | 1.9 kV | 5 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 10R 5% | |||
Mfr: HS50 50R F TTI: HS50 50R F Ohmite Availability: 2,151In StockWirewound Resistors - Chassis Mount 50W 50 OHM1% | 2,151In Stock | 50 Ohms | 50 W | 1.25 kV | 1 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | - 55 C | + 200 C | HS | Bulk | HS50 50R 1% | |||
Mfr: 1625971-2 TTI: HSA25100RJ TE Connectivity / Holsworthy Availability: 40In StockWirewound Resistors - Chassis Mount HSA25 100R 5% | 40In Stock | 100 Ohms | 25 W | 550 V | 5 % | Solder Lug | 30 PPM / C | 29 mm | 28 mm | 15 mm | - 55 C | + 200 C | HS | Box | 1625971-2 | |||
Mfr: HS200 16R F TTI: HS200 16R F Ohmite Availability: 51In StockWirewound Resistors - Chassis Mount 200W 16 OHMS 1% | 51In Stock | 16 Ohms | 200 W | 1.9 kV | 1 % | Screw | 100 PPM / C | 90 mm | 45.5 mm | 42 mm | - 55 C | + 200 C | HS | Box | HS200 16R 1% | |||
Mfr: HS100 5R F TTI: HS100 5R F Ohmite Availability: 117In Stock45 On Order Expected 16-Nov-26 Wirewound Resistors - Chassis Mount 100W 5.0 OHM1% | 117In Stock45 On Order Expected 16-Nov-26 | 5 Ohms | 100 W | 1.9 kV | 1 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 5R 1% HS100 5R0 1% HS100 5R0 F | |||
Mfr: HS250 8R F TTI: HS250 8R F Ohmite Availability: 11In StockWirewound Resistors - Chassis Mount 250W 8.0 OHM1% | 11In Stock | 8 Ohms | 250 W | 2.2 kV | 1 % | Screw | 100 PPM / C | 110 mm | 45.5 mm | 42 mm | - 55 C | + 200 C | HS | Box | HS250 8R 1% HS250 8R0 1% HS250 8R0 F | |||
Mfr: 3-1630012-8 TTI: HSC15068RJ TE Connectivity / Holsworthy Availability: 235In StockWirewound Resistors - Chassis Mount HSC150 68R 5% | 235In Stock | 68 Ohms | 150 W | 2.5 kV | 5 % | Solder Lug | 50 PPM / C | 98 mm | 47.5 mm | 26 mm | - 55 C | + 200 C | HS | Tray | 3-1630012-8 | |||
Mfr: HS100 500R F TTI: HS100 500R F Ohmite Availability: 2In Stock45 On Order Expected 21-Jan-27 Wirewound Resistors - Chassis Mount 100W 500 OHMS 1% | 2In Stock45 On Order Expected 21-Jan-27 | 500 Ohms | 100 W | 1.9 kV | 1 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 500R 1% | |||
Mfr: HS10 10R F TTI: HS10 10R F Ohmite Availability: 710In StockWirewound Resistors - Chassis Mount 10W 10 OHM1% | 710In Stock | 10 Ohms | 10 W | 160 V | 1 % | Solder Lug | 100 PPM / C | 15.9 mm | 8.5 mm | 8.8 mm | - 55 C | + 200 C | HS | Box | HS10 10R 1% | |||
Mfr: HS100 1K J TTI: HS100 1K J Ohmite Availability: 34In Stock102 On Order Expected 09-Oct-26 Wirewound Resistors - Chassis Mount 100W 1000 Ohms 5% | 34In Stock102 On Order Expected 09-Oct-26 | 1 kOhms | 100 W | 1.9 kV | 5 % | Solder Lug | 25 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 1K 5% HS100 1K0 5% HS100 1K0 J | |||
960In Stock | 4 Ohms | 25 W | 550 V | 1 % | Solder Lug | 100 PPM / C | 27.3 mm | 14.2 mm | 14.8 mm | - 55 C | + 200 C | HS | Box | HS25 4R 1% HS25 4R0 1% HS25 4R0 F | ||||
Mfr: HS100 47R J TTI: HS100 47R J Ohmite Availability: 24In StockWirewound Resistors - Chassis Mount 100W 47 Ohms 5% | 24In Stock | 47 Ohms | 100 W | 1.9 kV | 5 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 47R 5% | |||
Mfr: HS100 25R F TTI: HS100 25R F Ohmite Availability: 45In StockWirewound Resistors - Chassis Mount 100W 25 OHM1% | 45In Stock | 25 Ohms | 100 W | 1.9 kV | 1 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 25R 1% | |||
Mfr: HS100 2R7 J TTI: HS100 2R7 J Ohmite Availability: 325In StockWirewound Resistors - Chassis Mount 100W 2.7 Ohms 5% | 325In Stock | 2.7 Ohms | 100 W | 1.9 kV | 5 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 2R7 5% | |||
Mfr: HS50 500R F TTI: HS50 500R F Ohmite Availability: 2,710In StockWirewound Resistors - Chassis Mount 50W 500 OHM1% | 2,710In Stock | 500 Ohms | 50 W | 1.25 kV | 1 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | - 55 C | + 200 C | HS | Box | HS50 500R 1% | |||
Mfr: HS25 39R J TTI: HS25 39R J Ohmite Availability: 1,300In StockWirewound Resistors - Chassis Mount 25W 39 Ohms 5% | 1,300In Stock | 39 Ohms | 25 W | 550 V | 5 % | Solder Lug | 100 PPM / C | 27.3 mm | 14.2 mm | 14.8 mm | - 55 C | + 200 C | HS | Box | HS25 39R 5% | |||
Mfr: 1625999-3 TTI: HSC10010RJ TE Connectivity / Holsworthy Availability: 151In StockWirewound Resistors - Chassis Mount HSC100 10R 5% | 151In Stock | 10 Ohms | 100 W | 1.9 kV | 5 % | Solder Lug | 50 PPM / C | 65.5 mm | 47.5 mm | 26 mm | - 55 C | + 200 C | HS | Tray | 1625999-3 | |||
Mfr: HS150 1R F TTI: HS150 1R F Ohmite Availability: 4In StockWirewound Resistors - Chassis Mount PWR RES 150W 1.0 1% | 4In Stock | 1 Ohms | 150 W | 2.5 kV | 1 % | Solder Lug | 100 PPM / C | 98 mm | 27.5 mm | 24 mm | - 55 C | + 200 C | HS | Box | HS150 1R 1% HS150 1R0 1% HS150 1R0 F | |||
Mfr: HS50 10R F TTI: HS50 10R F Ohmite Availability: 50In Stock2,400 On Order Expected 17-Dec-26 Wirewound Resistors - Chassis Mount 50W 10 OHM1% | 50In Stock2,400 On Order Expected 17-Dec-26 | 10 Ohms | 50 W | 1.25 kV | 1 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | - 55 C | + 200 C | HS | Box | HS50 10R 1% | |||
Mfr: HS200 200R F TTI: HS200 200R F Ohmite Availability: 18In StockWirewound Resistors - Chassis Mount 200W 200 OHMS 1% | 18In Stock | 200 Ohms | 200 W | 1.9 kV | 1 % | Screw | 100 PPM / C | 90 mm | 45.5 mm | 42 mm | - 55 C | + 200 C | HS | Box | HS200 200R 1% | |||
Mfr: HS25 100R F TTI: HS25 100R F Ohmite Availability: 370In StockWirewound Resistors - Chassis Mount 25W 100 OHM1% | 370In Stock | 100 Ohms | 25 W | 550 V | 1 % | Solder Lug | 100 PPM / C | 27.3 mm | 14.2 mm | 14.8 mm | - 55 C | + 200 C | HS | Box | HS25 100R 1% | |||
Mfr: HS100 50R J TTI: HS100 50R J Ohmite Availability: 20In StockWirewound Resistors - Chassis Mount Wirewound Resistors | 20In Stock | 50 Ohms | 100 W | 1.9 kV | 5 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 50R 5% | |||
Mfr: HS300 1R J TTI: HS300 1R J Ohmite Availability: 685In StockWirewound Resistors - Chassis Mount 300W 1 Ohm 5% | 685In Stock | 1 Ohms | 300 W | 2.5 kV | 5 % | Screw | 100 PPM / C | 128 mm | 45.5 mm | 42 mm | - 55 C | + 200 C | HS | Box | HS300 1R 5% | |||
Mfr: HS100 R5 J TTI: HS100 R5 J Ohmite Availability: 48In StockWirewound Resistors - Chassis Mount 100W 0.5 OHM 5% | 48In Stock | 500 mOhms | 100 W | 1.9 kV | 5 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 R5 5% HS100 0R5 5% HS100 0R5 J | |||
Mfr: HS300 5K F TTI: HS300 5K F Ohmite Availability: 16In StockWirewound Resistors - Chassis Mount 300W 5K 1% | 16In Stock | 5 kOhms | 300 W | 2.5 kV | 1 % | Screw | 25 PPM / C | 128 mm | 45.5 mm | 42 mm | - 55 C | + 200 C | HS | Box | HS300 5K 1% |