HRHA - Wirewound Resistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HRHAFN1000KB TTI: HRHAFN1000KB Vishay / MCB Industrie Availability: 4In StockWirewound Resistors - Chassis Mount 100ohms 10% N/Coated | 4In Stock | 100 Ohms | 90 W | 1 kVDC | 10 % | Solder Lug | 100 PPM / C | 70 mm | 60 mm | 16 mm | - 55 C | + 250 C | HRHA | Bulk | |||
Mfr: HRHAFN2000KB TTI: HRHAFN2000KB Vishay / MCB Industrie Availability: 0In StockWirewound Resistors - Chassis Mount 200ohms 10% N/Coated | 0In Stock | 200 Ohms | 90 W | 1 kVDC | 10 % | Solder Lug | 100 PPM / C | 70 mm | 60 mm | 16 mm | - 55 C | + 250 C | HRHA | Bulk | |||
Mfr: HRHAFN1R20KB TTI: HRHAFN1R20KB Vishay / MCB Industrie Availability: 0In StockWirewound Resistors - Chassis Mount 1.2ohms 10% N/Coated | 0In Stock | 1.2 Ohms | 90 W | 1 kVDC | 10 % | Solder Lug | 100 PPM / C | 70 mm | 60 mm | 16 mm | - 55 C | + 250 C | HRHA | Bulk | |||
Mfr: HRHAFN22R0KB TTI: HRHAFN22R0KB Vishay / MCB Industrie Availability: 0In StockWirewound Resistors - Chassis Mount 22ohms 10% N/Coated | 0In Stock | 22 Ohms | 90 W | 1 kVDC | 10 % | Solder Lug | 100 PPM / C | 70 mm | 60 mm | 16 mm | - 55 C | + 250 C | HRHA | Bulk |