Wirewound Resistors
75,482 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RH050R0500FE02 TTI: RH050R0500FE02 Vishay / Dale Availability: 110In StockLimited Supply Wirewound Resistors - Chassis Mount 50watt .05ohm 1% | 110In StockLimited Supply | 50 mOhms | 50 W | 1 % | Solder Lug | 100 PPM / C | 50 mm | 16 mm | 15.5 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH0102R000FE02 TTI: RH0102R000FE02 Vishay / Dale Availability: 247In StockLimited Supply Wirewound Resistors - Chassis Mount 12.5watt 2ohm 1% MKD 10watt | 247In StockLimited Supply | 2 Ohms | 12.5 W | 1 % | Solder Lug | 50 PPM / C | 19 mm | 10.7 mm | 9.9 mm | - 55 C | + 250 C | RH | Tray | |||||
330In Stock | 2 Ohms | 50 W | 1.17 kV | 1 % | Solder Lug | 50 PPM / C | 49 mm | 14.2 mm | 14.8 mm | 0 C | + 275 C | 89 | Bulk | |||||
145In Stock | 50 Ohms | 225 W | 4.595 kV | 10 % | Solder Lug | 260 PPM / C | 267 mm | + 25 C | + 350 C | 210 | Bulk | |||||||
34In Stock | 10 Ohms | 55 W | 1.405 kV | 5 % | Solder Lug | 400 PPM / C | 89 mm | 25.4 mm | 11.1 mm | + 25 C | + 350 C | 250 | Bulk | |||||
Mfr: RH010100R0FC02 TTI: RH010100R0FC02 Vishay / Dale Availability: 120In StockLimited Supply Wirewound Resistors - Chassis Mount 12.5watt 100ohm 1% MKD 10watt | 120In StockLimited Supply | 100 Ohms | 12.5 W | 1 % | Solder Lug | 20 PPM / C | 19 mm | 10.7 mm | 9.9 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH010120R0FC02 TTI: RH010120R0FC02 Vishay / Dale Availability: 75In StockLimited Supply Wirewound Resistors - Chassis Mount 12.5watt 120ohm 1% MKD 10watt | 75In StockLimited Supply | 120 Ohms | 12.5 W | 1 % | Solder Lug | 20 PPM / C | 19 mm | 10.7 mm | 9.9 mm | - 55 C | + 250 C | RH | Tray | |||||
64In Stock | 100 Ohms | 50 W | 1.625 kV | 5 % | Solder Lug | 260 PPM / C | 102 mm | + 350 C | 270 | Bulk | ||||||||
1,295In Stock | 250 Ohms | 100 W | 2.845 kV | 5 % | Solder Lug | 260 PPM / C | 165 mm | + 350 C | 270 | Bulk | ||||||||
518In Stock | 25 Ohms | 25 W | 625 V | 5 % | Solder Lug | 260 PPM / C | 50.8 mm | + 350 C | 270 | Bulk | ||||||||
3,489In Stock | 25 Ohms | 55 W | 1.405 kV | 5 % | Solder Lug | 260 PPM / C | 89 mm | 25.4 mm | + 25 C | + 350 C | 250 | Bulk | ||||||
37In Stock | 1.5 kOhms | 100 W | 2.845 kV | 5 % | Solder Lug | 260 PPM / C | 165 mm | + 350 C | 270 | Bulk | ||||||||
Mfr: RH02520K00FE02 TTI: RH02520K00FE02 Vishay / Dale Availability: 65In Stock200 On Order Expected 12-Feb-27 Wirewound Resistors - Chassis Mount 25watt 20Kohm 1% | 65In Stock200 On Order Expected 12-Feb-27 | 20 kOhms | 25 W | 1 % | Solder Lug | 20 PPM / C | 27 mm | 14 mm | 14 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH0257R500FE02 TTI: RH0257R500FE02 Vishay / Dale Availability: 95In StockLimited Supply Wirewound Resistors - Chassis Mount 25watt 7.5ohm 1% | 95In StockLimited Supply | 7.5 Ohms | 25 W | 1 % | Solder Lug | 50 PPM / C | 27 mm | 14 mm | 14 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RE75G1R00C02 TTI: RE75G1R00C02 Vishay / Dale Availability: 50In Stock200 On Order Expected 18-Dec-26 Wirewound Resistors - Chassis Mount 30watts 1ohms 1% Inductive | 50In Stock200 On Order Expected 18-Dec-26 | 1 Ohms | 30 W | 1 % | Solder Lug | 50 PPM / C | 71 mm | 29 mm | 15.5 mm | - 55 C | + 250 C | RE Military | Tray | |||||
Mfr: NH0504R990FC02 TTI: NH0504R990FC02 Vishay / Dale Availability: 150In StockLimited Supply Wirewound Resistors - Chassis Mount 4.99 OHM 1% 50W NON-INDU | 150In StockLimited Supply | 4.99 Ohms | 50 W | 1 % | Solder Lug | 50 PPM / C | 50 mm | 16 mm | 15.5 mm | - 55 C | + 250 C | NH | Tray | |||||
Mfr: RH025R1000FE02 TTI: RH025R1000FE02 Vishay / Dale Availability: 130In StockLimited Supply Wirewound Resistors - Chassis Mount 25watt .1ohm 1% | 130In StockLimited Supply | 100 mOhms | 25 W | 1 % | Solder Lug | 100 PPM / C | 27 mm | 14 mm | 14 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH050500R0FE02 TTI: RH050500R0FE02 Vishay / Dale Availability: 415In StockLimited Supply Wirewound Resistors - Chassis Mount 50watt 500ohm 1% | 415In StockLimited Supply | 500 Ohms | 50 W | 1 % | Solder Lug | 20 PPM / C | 50 mm | 16 mm | 15.5 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH05012R00FC02 TTI: RH05012R00FC02 Vishay / Dale Availability: 30In StockLimited Supply Wirewound Resistors - Chassis Mount 50watt 12ohm 1% | 30In StockLimited Supply | 12 Ohms | 50 W | 1 % | Solder Lug | 20 PPM / C | 50 mm | 16 mm | 15.5 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH050330R0FC02 TTI: RH050330R0FC02 Vishay / Dale Availability: 75In StockLimited Supply Wirewound Resistors - Chassis Mount 50watt 330ohm 1% | 75In StockLimited Supply | 330 Ohms | 50 W | 1 % | Solder Lug | 20 PPM / C | 50 mm | 16 mm | 15.5 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH0253R000FE02 TTI: RH0253R000FE02 Vishay / Dale Availability: 560In StockLimited Supply Wirewound Resistors - Chassis Mount 25watt 3ohm 1% | 560In StockLimited Supply | 3 Ohms | 25 W | 1 % | Solder Lug | 50 PPM / C | 27 mm | 14 mm | 14 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH025R5000FE02 TTI: RH025R5000FE02 Vishay / Dale Availability: 15In Stock160 On Order Expected 28-Dec-26 Limited Supply Wirewound Resistors - Chassis Mount 25watt .5ohm 1% | 15In Stock160 On Order Expected 28-Dec-26 Limited Supply | 500 mOhms | 25 W | 1 % | Solder Lug | 100 PPM / C | 27 mm | 14 mm | 14 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH050300R0FE02 TTI: RH050300R0FE02 Vishay / Dale Availability: 175In StockLimited Supply Wirewound Resistors - Chassis Mount 50watt 300ohm 1% | 175In StockLimited Supply | 300 Ohms | 50 W | 1 % | Solder Lug | 20 PPM / C | 50 mm | 16 mm | 15.5 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH02525R00FC02 TTI: RH02525R00FC02 Vishay / Dale Availability: 100In StockLimited Supply Wirewound Resistors - Chassis Mount 25watt 25ohm 1% | 100In StockLimited Supply | 25 Ohms | 25 W | 1 % | Solder Lug | 20 PPM / C | 27 mm | 14 mm | 14 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: HS100 25R F TTI: HS100 25R F Ohmite Availability: 10In StockWirewound Resistors - Chassis Mount 100W 25 OHM1% | 10In Stock | 25 Ohms | 100 W | 1.9 kV | 1 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 25R 1% |