Wirewound Resistors
70,883 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RH0501R250FC02 TTI: RH0501R250FC02 Vishay / Dale Availability: 50In StockLimited Supply Wirewound Resistors - Chassis Mount 50watt 1.25ohm 1% | 50In StockLimited Supply | 1.25 Ohms | 50 W | 1 % | Solder Lug | 50 PPM / C | 50 mm | 16 mm | 15.5 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH0253K000FC02 TTI: RH0253K000FC02 Vishay / Dale Availability: 80In StockLimited Supply Wirewound Resistors - Chassis Mount 25watt 3Kohm 1% | 80In StockLimited Supply | 3 kOhms | 25 W | 1 % | Solder Lug | 20 PPM / C | 27 mm | 14 mm | 14 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: HS50 20R J TTI: HS50 20R J Ohmite Availability: 3,443In StockWirewound Resistors - Chassis Mount 50W 20 Ohms 5% | 3,443In Stock | 20 Ohms | 50 W | 1.25 kV | 5 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | - 55 C | + 200 C | HS | Box | HS50 20R 5% | |||
Mfr: HS50 22R J TTI: HS50 22R J Ohmite Availability: 700In Stock2,020 On Order Expected 16-Nov-26 Wirewound Resistors - Chassis Mount 50W 22 Ohms 5% | 700In Stock2,020 On Order Expected 16-Nov-26 | 22 Ohms | 50 W | 1.25 kV | 5 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | - 55 C | + 200 C | HS | Box | HS50 22R 5% | |||
Mfr: HS100 47R F TTI: HS100 47R F Ohmite Availability: 10In StockWirewound Resistors - Chassis Mount PWR RES 100W 47 1% | 10In Stock | 47 Ohms | 100 W | 1.9 kV | 1 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 47R 1% | |||
200In Stock | 1 Ohms | 50 W | 1.25 kV | 1 % | Solder Lug | 50 PPM / C | 51 mm | 30 mm | 17 mm | - 55 C | + 200 C | HS | Box | 2-1625984-1 | ||||
50In Stock200 On Order Expected 29-Dec-26 | 5.6 Ohms | 50 W | 1.25 kV | 5 % | Solder Lug | 50 PPM / C | 51 mm | 30 mm | 17 mm | - 55 C | + 200 C | HS | Box | 7-1625984-4 | ||||
Mfr: HSC15033RJ TTI: HSC15033RJ TE Connectivity / Holsworthy Availability: 150In StockWirewound Resistors - Chassis Mount 33 Ohms 150W 50PPM | 150In Stock | 33 Ohms | 150 W | 2.5 kV | 5 % | Solder Lug | 50 PPM / C | 98 mm | 47.5 mm | 26 mm | - 55 C | + 200 C | HS | Box | 1-1630012-4 | |||
Mfr: RH050560R0FC02 TTI: RH050560R0FC02 Vishay / Dale Availability: 25In StockLimited Supply Wirewound Resistors - Chassis Mount 50watt 560ohm 1% | 25In StockLimited Supply | 560 Ohms | 50 W | 1 % | Solder Lug | 20 PPM / C | 50 mm | 16 mm | 15.5 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH05020K00FC02 TTI: RH05020K00FC02 Vishay / Dale Availability: 65In StockWirewound Resistors - Chassis Mount 50watt 20Kohm 1% | 65In Stock | 20 kOhms | 50 W | 1 % | Solder Lug | 20 PPM / C | 50 mm | 16 mm | 15.5 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RE70G3R01C02 TTI: RE70G3R01C02 Vishay / Dale Availability: 10In StockWirewound Resistors - Chassis Mount 20watts 3.01ohms 1% Inductive | 10In Stock | 3.01 Ohms | 20 W | 1 % | Solder Lug | 50 PPM / C | 50 mm | 27.5 mm | 14 mm | - 55 C | + 250 C | RE Military | Tray | |||||
164In Stock | 200 Ohms | 10 W | 320 V | 1 % | Solder Lug | 20 PPM / C | 20 mm | 11.2 mm | 11 mm | 0 C | + 275 C | 89 | Bulk | |||||
60In Stock | 30 kOhms | 25 W | 625 V | 5 % | Solder Lug | 260 PPM / C | 50.8 mm | 14.3 mm | + 25 C | + 350 C | 270 | Bulk | ||||||
55In Stock | 25 Ohms | 225 W | 4.595 kV | 5 % | Solder Lug | 260 PPM / C | 267 mm | + 350 C | 270 | Bulk | ||||||||
5In Stock | 100 Ohms | 40 W | 655 V | 5 % | Solder Lug | 260 PPM / C | 50.8 mm | 25.4 mm | + 25 C | + 350 C | 250 | Bulk | ||||||
10In Stock | 1 Ohms | 225 W | 4.595 kV | 5 % | Solder Lug | 400 PPM / C | 267 mm | + 350 C | 270 | Bulk | ||||||||
330In Stock | 1 Ohms | 25 W | 625 V | 5 % | Solder Lug | 400 PPM / C | 50.8 mm | + 350 C | 270 | Bulk | ||||||||
50In Stock | 2 Ohms | 10 W | 320 V | 1 % | Solder Lug | 50 PPM / C | 20 mm | 11.2 mm | 11 mm | 0 C | + 275 C | 89 | Bulk | |||||
1In Stock | 1 kOhms | 225 W | 4.595 kV | 10 % | Solder Lug | 260 PPM / C | 267 mm | + 25 C | + 350 C | 210 | Bulk | |||||||
640In Stock | 3 Ohms | 25 W | 550 V | 1 % | Solder Lug | 100 PPM / C | 27.3 mm | 14.2 mm | 14.8 mm | - 55 C | + 200 C | HS | Box | HS25 3R 1% HS25 3R0 1% HS25 3R0 F | ||||
Mfr: HS25 50R F TTI: HS25 50R F Ohmite Availability: 80In StockWirewound Resistors - Chassis Mount 25W 50 OHM1% | 80In Stock | 50 Ohms | 25 W | 550 V | 1 % | Solder Lug | 100 PPM / C | 27.3 mm | 14.2 mm | 14.8 mm | - 55 C | + 200 C | HS | Box | HS25 50R 1% | |||
Mfr: HS250 10R F TTI: HS250 10R F Ohmite Availability: 6In StockWirewound Resistors - Chassis Mount 250W 10 OHM1% | 6In Stock | 10 Ohms | 250 W | 2.2 kV | 1 % | Screw | 100 PPM / C | 110 mm | 45.5 mm | 42 mm | - 55 C | + 200 C | HS | Box | HS250 10R 1% | |||
240In Stock | 100 mOhms | 50 W | 1.25 kV | 1 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | - 55 C | + 200 C | HS | Box | |||||
440In Stock | 500 mOhms | 50 W | 1.25 kV | 1 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | + 200 C | HS | Box | ||||||
Mfr: HS200 100R J TTI: HS200 100R J Ohmite Availability: 8In StockWirewound Resistors - Chassis Mount 200W 100 Ohms 5% | 8In Stock | 100 Ohms | 200 W | 1.9 kV | 5 % | Screw | 100 PPM / C | 90 mm | 45.5 mm | 42 mm | - 55 C | + 200 C | HS | Box | HS200 100R 5% |