Wirewound Resistors
70,883 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RH0504R000FC02 TTI: RH0504R000FC02 Vishay / Dale Availability: 100In StockWirewound Resistors - Chassis Mount 50watt 4ohm 1% | 100In Stock | 4 Ohms | 50 W | 1 % | Solder Lug | 20 PPM / C | 50 mm | 16 mm | 15.5 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RE65GR100C02 TTI: RE65GR100C02 Vishay / Dale Availability: 100In StockWirewound Resistors - Chassis Mount 10watts 0.1ohms 1% Inductive | 100In Stock | 100 mOhms | 10 W | 1 % | Solder Lug | 100 PPM / C | 35 mm | 20.3 mm | 9.91 mm | - 55 C | + 250 C | RE Military | Tray | |||||
3In Stock | 25 kOhms | 225 W | 4.595 kV | 5 % | Solder Lug | 260 PPM / C | 267 mm | 28.6 mm | + 25 C | + 350 C | 270 | Bulk | ||||||
170In Stock | 25 kOhms | 25 W | 520 V | 1 % | Solder Lug | 20 PPM / C | 27.3 mm | 14.2 mm | 14.2 mm | 0 C | + 275 C | 89 | Bulk | |||||
Mfr: RH01010R00FE02 TTI: RH01010R00FE02 Vishay / Dale Availability: 800In StockLimited Supply Wirewound Resistors - Chassis Mount 12.5watt 10ohm 1% MKD 10watt | 800In StockLimited Supply | 10 Ohms | 12.5 W | 1 % | Solder Lug | 20 PPM / C | 19 mm | 10.7 mm | 9.9 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH025R0100FE02 TTI: RH025R0100FE02 Vishay / Dale Availability: 25In StockLimited Supply Wirewound Resistors - Chassis Mount 25watt .01ohm 1% | 25In StockLimited Supply | 10 mOhms | 25 W | 1 % | Solder Lug | 100 PPM / C | 27 mm | 14 mm | 14 mm | - 55 C | + 250 C | RH | Tray | |||||
10In Stock | 5 Ohms | 100 W | 2.845 kV | 5 % | Solder Lug | 400 PPM / C | 165 mm | + 350 C | 270 | Bulk | ||||||||
51In Stock | 15 Ohms | 25 W | 625 V | 5 % | Solder Lug | 400 PPM / C | 50.8 mm | + 350 C | 270 | Bulk | ||||||||
8In Stock2 On Order Expected 22-Oct-26 | 1.6 Ohms | 300 W | 10 % | Solder Lug | 400 PPM / C | 216 mm | - 55 C | + 400 C | 280 | Bulk | ||||||||
25In Stock | 50 Ohms | 50 W | 1.625 kV | 10 % | Solder Lug | 260 PPM / C | 102 mm | + 25 C | + 350 C | 210 | Bulk | |||||||
100In Stock | 25 Ohms | 25 W | 625 V | 10 % | Solder Lug | 260 PPM / C | 50.8 mm | + 25 C | + 350 C | 210 | Bulk | |||||||
7In Stock | 4 Ohms | 300 W | 10 % | Solder Lug | 400 PPM / C | 216 mm | - 55 C | + 400 C | 280 | Bulk | ||||||||
25In Stock | 3 Ohms | 25 W | 625 V | 5 % | Solder Lug | 400 PPM / C | 50.8 mm | + 350 C | 270 | Bulk | ||||||||
Mfr: NH02550R00FE02 TTI: NH02550R00FE02 Vishay / Dale Availability: 5In StockLimited Supply Wirewound Resistors - Chassis Mount 25watt 50ohm 1% Non-Inductive | 5In StockLimited Supply | 50 Ohms | 25 W | 1 % | Solder Lug | 20 PPM / C | 27 mm | 14 mm | 14 mm | - 55 C | + 250 C | NH | Tray | |||||
13In Stock | 15 Ohms | 25 W | 625 V | 10 % | Solder Lug | 260 PPM / C | 50.8 mm | + 25 C | + 350 C | 210 | Bulk | |||||||
5In Stock | 5 kOhms | 50 W | 1.625 kV | 10 % | Solder Lug | 260 PPM / C | 102 mm | + 25 C | + 350 C | 210 | Bulk | |||||||
90In Stock | 15 Ohms | 5 W | 210 V | 1 % | Solder Lug | 20 PPM / C | 15.9 mm | 8.5 mm | 8.8 mm | 0 C | + 275 C | 89 | Bulk | HS10 15R F R | ||||
Mfr: RH02520R00FC02 TTI: RH02520R00FC02 Vishay / Dale Availability: 15In StockLimited Supply Wirewound Resistors - Chassis Mount 25watt 20ohm 1% | 15In StockLimited Supply | 20 Ohms | 25 W | 1 % | Solder Lug | 20 PPM / C | 27 mm | 14 mm | 14 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH050100K0FC02 TTI: RH050100K0FC02 Vishay / Dale Availability: 55In StockLimited Supply Wirewound Resistors - Chassis Mount 50watt 100Kohm 1% | 55In StockLimited Supply | 100 kOhms | 50 W | 1 % | Solder Lug | 20 PPM / C | 50 mm | 16 mm | 15.5 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: PFE5KR500E TTI: PFE5KR500E Ohmite Availability: 2In StockWirewound Resistors - Chassis Mount 1.105kW .5ohm 10% High Power | 2In Stock | 500 mOhms | 1.1 kW | 10 V | 10 % | Solder Lug | 500 PPM / C | 413 mm | 58.8 mm | 58.8 mm | - 55 C | + 350 C | PFE | Bulk | ||||
Mfr: RH00550R00FE02 TTI: RH00550R00FE02 Vishay / Dale Availability: 20In StockLimited Supply Wirewound Resistors - Chassis Mount 7.5watt 50ohm 1% MKD 5watt | 20In StockLimited Supply | 50 Ohms | 7.5 W | 1 % | Solder Lug | 20 PPM / C | 15.2 mm | 8.5 mm | 8.1 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH05056R00FE02 TTI: RH05056R00FE02 Vishay / Dale Availability: 35In StockLimited Supply Wirewound Resistors - Chassis Mount 50watt 56ohm 1% | 35In StockLimited Supply | 56 Ohms | 50 W | 1 % | Solder Lug | 20 PPM / C | 50 mm | 16 mm | 15.5 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH0103R300FC02 TTI: RH0103R300FC02 Vishay / Dale Availability: 40In StockLimited Supply Wirewound Resistors - Chassis Mount 12.5watt 3.3ohm 1% MKD 10watt | 40In StockLimited Supply | 3.3 Ohms | 12.5 W | 1 % | Solder Lug | 50 PPM / C | 19 mm | 10.7 mm | 9.9 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH02512R00FE02 TTI: RH02512R00FE02 Vishay / Dale Availability: 110In StockLimited Supply Wirewound Resistors - Chassis Mount 25watt 12ohm 1% | 110In StockLimited Supply | 12 Ohms | 25 W | 1 % | Solder Lug | 20 PPM / C | 27 mm | 14 mm | 14 mm | - 55 C | + 250 C | RH | Tray | |||||
Mfr: RH025750R0FC02 TTI: RH025750R0FC02 Vishay / Dale Availability: 10In StockLimited Supply Wirewound Resistors - Chassis Mount 25watt 750ohm 1% | 10In StockLimited Supply | 750 Ohms | 25 W | 1 % | Solder Lug | 20 PPM / C | 27 mm | 14 mm | 14 mm | - 55 C | + 250 C | RH | Tray |