Ohmite - Wirewound Resistors
7,916 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,391In Stock520 On Order Expected 11-Feb-27 | 25 Ohms | 50 W | 1.17 kV | 1 % | Solder Lug | 20 PPM / C | 49 mm | 14.2 mm | 14.8 mm | 0 C | + 275 C | 89 | Bulk | |||||
159In Stock186 On Order Expected 11-Mar-27 | 5 Ohms | 300 W | 10 % | Solder Lug | 400 PPM / C | 216 mm | - 55 C | + 400 C | 280 | Bulk | ||||||||
570In Stock1,000 On Order Expected 15-Feb-27 | 50 Ohms | 50 W | 1.17 kV | 1 % | Solder Lug | 20 PPM / C | 49 mm | 14.2 mm | 14.8 mm | 0 C | + 275 C | 89 | Bulk | |||||
492In Stock150 On Order Expected 23-Nov-26 | 25 Ohms | 100 W | 2.845 kV | 5 % | Solder Lug | 260 PPM / C | 165 mm | + 350 C | 270 | Bulk | ||||||||
68In Stock100 On Order Expected 14-Jan-27 | 500 Ohms | 50 W | 1.625 kV | 5 % | Solder Lug | 260 PPM / C | 102 mm | + 350 C | 270 | Bulk | ||||||||
982In Stock | 100 kOhms | 50 W | 1.625 kV | 5 % | Solder Lug | 260 PPM / C | 102 mm | + 350 C | 270 | Bulk | ||||||||
Mfr: HS50 50R F TTI: HS50 50R F Ohmite Availability: 1,839In StockWirewound Resistors - Chassis Mount 50W 50 OHM1% | 1,839In Stock | 50 Ohms | 50 W | 1.25 kV | 1 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | - 55 C | + 200 C | HS | Bulk | HS50 50R 1% | |||
Mfr: HS100 25R F TTI: HS100 25R F Ohmite Availability: 10In StockWirewound Resistors - Chassis Mount 100W 25 OHM1% | 10In Stock | 25 Ohms | 100 W | 1.9 kV | 1 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 25R 1% | |||
8In Stock | 7.5 kOhms | 100 W | 2.845 kV | 5 % | Solder Lug | 260 PPM / C | 165 mm | + 350 C | 270 | Bulk | ||||||||
14In Stock | 250 Ohms | 225 W | 4.595 kV | 10 % | Solder Lug | 260 PPM / C | 267 mm | + 25 C | + 350 C | 210 | Bulk | |||||||
91In Stock60 On Order Expected 11-Mar-27 | 100 Ohms | 12 W | 565 V | 5 % | Solder Lug | 260 PPM / C | 44.4 mm | + 350 C | 270 | Bulk | ||||||||
146In Stock | 2 kOhms | 225 W | 4.595 kV | 5 % | Solder Lug | 260 PPM / C | 267 mm | + 350 C | 270 | Bulk | ||||||||
664In Stock94 On Order Expected 11-Feb-27 | 200 Ohms | 50 W | 1.625 kV | 5 % | Solder Lug | 260 PPM / C | 102 mm | + 350 C | 270 | Bulk | ||||||||
30In Stock | 10 Ohms | 25 W | 625 V | 5 % | Solder Lug | 400 PPM / C | 50.8 mm | + 350 C | 270 | Bulk | ||||||||
Mfr: HS10 10R F TTI: HS10 10R F Ohmite Availability: 696In StockWirewound Resistors - Chassis Mount 10W 10 OHM1% | 696In Stock | 10 Ohms | 10 W | 160 V | 1 % | Solder Lug | 100 PPM / C | 15.9 mm | 8.5 mm | 8.8 mm | - 55 C | + 200 C | HS | Box | HS10 10R 1% | |||
Mfr: HS100 47R J TTI: HS100 47R J Ohmite Availability: 24In StockWirewound Resistors - Chassis Mount 100W 47 Ohms 5% | 24In Stock | 47 Ohms | 100 W | 1.9 kV | 5 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 47R 5% | |||
Mfr: HS100 500R F TTI: HS100 500R F Ohmite Availability: 2In Stock45 On Order Expected 21-Jan-27 Wirewound Resistors - Chassis Mount 100W 500 OHMS 1% | 2In Stock45 On Order Expected 21-Jan-27 | 500 Ohms | 100 W | 1.9 kV | 1 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 500R 1% | |||
920In Stock | 4 Ohms | 25 W | 550 V | 1 % | Solder Lug | 100 PPM / C | 27.3 mm | 14.2 mm | 14.8 mm | - 55 C | + 200 C | HS | Box | HS25 4R 1% HS25 4R0 1% HS25 4R0 F | ||||
710In Stock | 10 Ohms | 50 W | 1.17 kV | 1 % | Solder Lug | 20 PPM / C | 49 mm | 14.2 mm | 14.8 mm | 0 C | + 275 C | 89 | Bulk | |||||
1,720In Stock | 10 kOhms | 50 W | 1.17 kV | 1 % | Solder Lug | 20 PPM / C | 49 mm | 14.2 mm | 14.8 mm | 0 C | + 275 C | 89 | Bulk | |||||
386In Stock | 1 kOhms | 225 W | 4.595 kV | 5 % | Solder Lug | 260 PPM / C | 267 mm | + 350 C | 270 | Bulk | ||||||||
Mfr: HS100 R5 J TTI: HS100 R5 J Ohmite Availability: 48In StockWirewound Resistors - Chassis Mount 100W 0.5 OHM 5% | 48In Stock | 500 mOhms | 100 W | 1.9 kV | 5 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 R5 5% HS100 0R5 5% HS100 0R5 J | |||
Mfr: HS100 20R F TTI: HS100 20R F Ohmite Availability: 20In StockWirewound Resistors - Chassis Mount 100W 20 OHM1% | 20In Stock | 20 Ohms | 100 W | 1.9 kV | 1 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 20R 1% | |||
Mfr: HS300 10R J TTI: HS300 10R J Ohmite Availability: 87In StockWirewound Resistors - Chassis Mount PWR RES 300W 10 5% | 87In Stock | 10 Ohms | 300 W | 2.5 kV | 5 % | Screw | 100 PPM / C | 128 mm | 45.5 mm | 42 mm | - 55 C | + 200 C | HS | Box | HS300 10R 5% | |||
Mfr: HS300 1R J TTI: HS300 1R J Ohmite Availability: 685In StockWirewound Resistors - Chassis Mount 300W 1 Ohm 5% | 685In Stock | 1 Ohms | 300 W | 2.5 kV | 5 % | Screw | 100 PPM / C | 128 mm | 45.5 mm | 42 mm | - 55 C | + 200 C | HS | Box | HS300 1R 5% |