ISOA200 - Planar Resistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ISOA200R110R0JT TTI: ISOA200R110R0JT Vishay / MCB Industrie Availability: 2,520In StockPlanar Resistors - Chassis Mount ISOA 200 10ohms 5% | 2,520In Stock | 10 Ohms | 200 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 38.2 mm | 25 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 150 C | ISOA200 | Box | ||||
Mfr: ISOA200R168R0JT TTI: ISOA200R168R0JT Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount ISOA 200 68ohms 5% | 0In Stock | 68 Ohms | 200 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 38.2 mm | 25 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 150 C | ISOA200 | Bulk | ||||
Mfr: ISOA200N11001KT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 1 kOhms | 200 W | 1.5 kV | 10 % | Screw | 100 PPM / C | 38.2 mm | 25 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 150 C | ISOA200 | AEC-Q200 | Tube |