Planar Resistors
7,082 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TA1K0PH250RKE TTI: TA1K0PH250RKE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 1K Watt 250ohm 10% High Power | 0In Stock | 250 Ohms | 1 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP1000 | Bulk | |||||
Mfr: TFBR300 100R K F TTI: TFBR300 100R K F Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100 OHM 10% 300PPM | 0In Stock | 100 Ohms | 300 W | 1 kV | 10 % | Wire Lead | 150 PPM / C | 70 mm | 61 mm | 1 mm | - 50 C | + 200 C | TFBR | Bulk | TFBR300100RKF | |||||
Mfr: TGHPV250RKE TTI: TGHPV250RKE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount SOT-227 600W 250 OHM | 0In Stock | 250 Ohms | 600 W | 500 V | 10 % | Screw | 250 PPM / C | 38.3 mm | 25.4 mm | 12.2 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH600 | Bulk | ||||
Mfr: ISOA200R168R0JT TTI: ISOA200R168R0JT Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount ISOA 200 68ohms 5% | 0In Stock | 68 Ohms | 200 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 38.2 mm | 25 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 150 C | ISOA200 | Bulk | |||||
Mfr: RCH05S10003FS06 TTI: RCH05S10003FS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 1M OHM 5W 1% | 0In Stock | 1 MOhms | 5 W | 160 V | 1 % | Solder Lug | 16.6 mm | 9 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk | ||||||
Mfr: TAP2000K100E TTI: TAP2000K100E Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100 ohm 10% 2000W | 0In Stock | 100 Ohms | 2 kW | 5 kV | 10 % | Screw | 150 PPM / C | 65 mm | 60 mm | 32 mm | Ultra High Power Planar Resistor | - 55 C | + 155 C | TAP2000 | Bulk | |||||
Mfr: LPS0300H1000JB TTI: LPS0300H1000JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 300watts 100ohms 5% 12kV | 0In Stock | 100 Ohms | 300 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 120 C | LPS 300 | Box | LPS300H1000JB | ||||
Mfr: LPS0600H47R0JB TTI: LPS0600H47R0JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 600watts 47ohms 5% 12kV | 0In Stock | 47 Ohms | 600 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.8 mm | Non-Inductive Resistor | - 55 C | + 155 C | LPS 600 | Kit | LPS600H47R0JB | ||||
Mfr: BDSA1K2R7K TTI: BDSA1K2R7K TE Connectivity / CGS Availability: 0In StockPlanar Resistors - Chassis Mount BDS A 1000W 2R7 10% | 0In Stock | 2.7 Ohms | 1 kW | 2 kVDC | 10 % | Screw | 250 PPM / C | 76.2 mm | 76.2 mm | 20.26 mm | High Power | - 55 C | + 85 C | BDS | Box | 2176740-9 | ||||
Mfr: TGHHV10K0JE TTI: TGHHV10K0JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 120watt 10K 5% High Power | 0In Stock | 10 kOhms | 120 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: RPH100V330R0JB TTI: RPH100V330R0JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 330 OHM 5% 150PPM 100W | 0In Stock | 330 Ohms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RPH100 | Box | |||||
Mfr: RTOP200V40R0KB TTI: RTOP200V40R0KB Vishay Availability: 0In StockPlanar Resistors - Chassis Mount 40 OHM 10% 150PPM 12W | 0In Stock | 40 Ohms | 200 W | 1.5 kV | 10 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
Mfr: R50R0-800-1X TTI: R50R0-800-1X Vishay / Barry Industries Availability: 0In StockPlanar Resistors - Chassis Mount 50 OHM 5% 800W | 0In Stock | 50 Ohms | 800 W | 5 % | Solder Pad | 48.26 mm | 26.42 mm | 6.35 mm | BeO Flanged Resistor | - 55 C | + 150 C | RXXXX-800-1X | Reel | |||||||
Mfr: BAB116010R0KE TTI: BAB116010R0KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 500W 10 Ohm 10% | 0In Stock | 10 Ohms | 500 W | 10 % | Wire Lead | 160 mm | 95 mm | 30 mm | BA | Bulk | ||||||||||
Mfr: TAP800K5R0E TTI: TAP800K5R0E Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 800W 5 ohm 10% High Power | 0In Stock | 5 Ohms | 800 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP800 | Bulk | |||||
Mfr: RTOP200V4702JB TTI: RTOP200V4702JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 47K OHM 5% 150PPM 200W | 0In Stock | 47 kOhms | 200 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||
Mfr: RA1000-20-8X TTI: RA1000-20-8X Vishay / Barry Industries Availability: Not Available OnlinePlanar Resistors - Chassis Mount 1K OHM 5% 20W | Not Available Online | 1 kOhms | 20 W | 400 VDC | 5 % | Solder Pad | 7.62 mm | 5.08 mm | 3.56 mm | AlN Flanged Resistor | - 55 C | + 150 C | Bulk | |||||||
Mfr: T50R0-500-10X TTI: T50R0-500-10X Vishay / Barry Industries Availability: 0In StockPlanar Resistors - Chassis Mount 50 OHM 5% 500W | 0In Stock | 50 Ohms | 500 W | 5 % | Flange | 27.94 mm | 12.7 mm | 3.556 mm | BeO Flanged Termination | - 55 C | + 150 C | Bulk | ||||||||
Mfr: RTOP100V1R00JB TTI: RTOP100V1R00JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 1 OHM 5% 150PPM 100W | 0In Stock | 1 Ohms | 100 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||
Mfr: TGHPV50R0KE TTI: TGHPV50R0KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount SOT-227 600W 50 OHM | 0In Stock | 50 Ohms | 600 W | 500 V | 10 % | Screw | 250 PPM / C | 38.3 mm | 25.4 mm | 12.2 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH600 | Bulk | ||||
Mfr: TA1K0PH30R0KE TTI: TA1K0PH30R0KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 1000watt 30ohm 10% High Power | 0In Stock | 30 Ohms | 1 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP1000 | Bulk | |||||
Mfr: LPS0600H4700JB TTI: LPS0600H4700JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 600watts 470ohms 5% 12kV | 0In Stock | 470 Ohms | 600 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.8 mm | Non-Inductive Resistor | - 55 C | + 155 C | LPS 600 | Kit | LPS600H4700JB | ||||
Mfr: TFBR300 47R K F TTI: TFBR300 47R K F Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 47 OHM 10% 300PPM | 0In Stock | 47 Ohms | 300 W | 1 kV | 10 % | Wire Lead | 150 PPM / C | 70 mm | 61 mm | 1 mm | - 50 C | + 200 C | TFBR | Bulk | TFBR30047RKF | |||||
Mfr: RTOP200VR470JB TTI: RTOP200VR470JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount .47 OHM 5% 300PPM 200W | 0In Stock | 470 mOhms | 200 W | 1.5 kV | 5 % | Screw | 300 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||
Mfr: TGHHV5K00JE TTI: TGHHV5K00JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 120watt 5K 5% High Power | 0In Stock | 5 kOhms | 120 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Box |