Planar Resistors
7,082 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP2000K10RE TTI: TAP2000K10RE Ohmite Availability: 2In StockPlanar Resistors - Chassis Mount 10 ohm 10% 2000W | 2In Stock | 10 Ohms | 2 kW | 5 kV | 10 % | Screw | 150 PPM / C | 65 mm | 60 mm | 32 mm | Ultra High Power Planar Resistor | - 55 C | + 155 C | TAP2000 | Bulk | ||||
Mfr: TFSO100A10K0J TTI: TFSO100A10K0J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 10K OHM 5% 100W | 100In Stock | 10 kOhms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | ||||
Mfr: TFSO100A1R00J TTI: TFSO100A1R00J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 1 OHM 5% 100W | 100In Stock | 1 Ohms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | ||||
Mfr: RSC-1000-50 TTI: RSC-1000-50 Bourns Availability: 13In StockPlanar Resistors - Chassis Mount RSC-1000 50mV | 13In Stock | 50 uOhms | Screw | 104.4 mm | 63.5 mm | 54.6 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | ||||||||
Mfr: TFSO100A10R0J TTI: TFSO100A10R0J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 10 OHM 5% 100W | 100In Stock | 10 Ohms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | ||||
Mfr: TFSO100A33R0J TTI: TFSO100A33R0J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 33 OHM 5% 100W | 100In Stock | 33 Ohms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | ||||
Mfr: RSW-200-50 TTI: RSW-200-50 Bourns Availability: 100In StockPlanar Resistors - Chassis Mount RSW-200 50mV | 100In Stock | 250 uOhms | Screw | Riedon Precision Current Resistor | - 40 C | + 70 C | RSW | Box | |||||||||||
Mfr: TFSO100A5K00J TTI: TFSO100A5K00J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 5K OHM 5% 100W | 100In Stock | 5 kOhms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | ||||
Mfr: RSN-400-100B TTI: RSN-400-100B Bourns Availability: 10In StockPlanar Resistors - Chassis Mount RSN-400 100mV 0.1% | 10In Stock | 250 uOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Box | |||||||||||
Mfr: RSW-100-50 TTI: RSW-100-50 Bourns Availability: 10In StockPlanar Resistors - Chassis Mount RSW-100 50mV | 10In Stock | 500 uOhms | Screw | Riedon Precision Current Resistor | - 40 C | + 70 C | RSW | Box | |||||||||||
Mfr: TFSO100A50R0J TTI: TFSO100A50R0J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 50 OHM 5% 100W | 100In Stock | 50 Ohms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | ||||
Mfr: LPS0800H2200JB TTI: LPS0800H2200JB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 220 OHM 5% 150PPM 800W | 15In Stock | 220 Ohms | 800 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.8 mm | - 55 C | + 175 C | LPS 800 | Box | |||||
Mfr: TGHMV1R00JE TTI: TGHMV1R00JE Ohmite Availability: 20In StockPlanar Resistors - Chassis Mount 1 ohm 5% 300 W Quick Connect | 20In Stock | 1 Ohms | 300 W | 5 % | Quick Connect | 100 PPM / C | - 55 C | + 175 C | SOT-227-2 | TGHM | Bulk | ||||||||
Mfr: TGHMV500RJE TTI: TGHMV500RJE Ohmite Availability: 20In StockPlanar Resistors - Chassis Mount 500 ohm 5% 300 W Quick Connect | 20In Stock | 500 Ohms | 300 W | 5 % | Quick Connect | 100 PPM / C | - 55 C | + 175 C | SOT-227-2 | TGHM | Bulk | ||||||||
Mfr: LPR100 10R J TTI: LPR100 10R J Ohmite Availability: 40In StockPlanar Resistors - Chassis Mount 10 ohm 5% 100W Low Profile | 40In Stock | 10 Ohms | 100 W | 5 % | Wire Lead | 100 mm | 55 mm | 5.7 mm | LPR | Bulk | |||||||||
Mfr: RSB-300-50 TTI: RSB-300-50 Bourns Availability: 25In StockPlanar Resistors - Chassis Mount RSB-300 50mV | 25In Stock | 166.7 uOhms | Screw | 82.6 mm | 44.5 mm | 43.7 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | ||||||||
Mfr: RSN-10-100B TTI: RSN-10-100B Bourns Availability: 10In StockPlanar Resistors - Chassis Mount RSN-10 100mV 0.1% | 10In Stock | 10 mOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Box | |||||||||||
Mfr: TFSO100A1K00J TTI: TFSO100A1K00J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 1K OHM 5% 100W | 100In Stock | 1 kOhms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | ||||
Mfr: TFSO100A5R00J TTI: TFSO100A5R00J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 5 OHM 5% 100W | 100In Stock | 5 Ohms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | ||||
Mfr: RCH50S4R700JS06 TTI: RCH50S4R700JS06 Vishay / Sfernice Availability: 50In StockPlanar Resistors - Chassis Mount 50W 4.7ohm 5% | 50In Stock | 4.7 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | |||||||
10In Stock | 1.667 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: RSN-100-100B TTI: RSN-100-100B Bourns Availability: 10In StockPlanar Resistors - Chassis Mount RSN-100 100mV 0.1% | 10In Stock | 1 mOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Box | |||||||||||
Mfr: TFSO100A500RJ TTI: TFSO100A500RJ Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 500 OHM 5% 100W | 100In Stock | 500 Ohms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | ||||
Mfr: TGHMV50R0JE TTI: TGHMV50R0JE Ohmite Availability: 20In StockPlanar Resistors - Chassis Mount The factory is currently not accepting orders for this product. | 20In Stock | 50 Ohms | 300 W | 5 % | Quick Connect | 100 PPM / C | - 55 C | + 175 C | SOT-227-2 | TGHM | Bulk | ||||||||
10In Stock | 5 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box |