Planar Resistors
7,082 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TGHLV1R00JE TTI: TGHLV1R00JE Ohmite Availability: 997In StockPlanar Resistors - Chassis Mount 200watt 1ohm 5% High Power | 997In Stock | 1 Ohms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: TGHLV5K00JE TTI: TGHLV5K00JE Ohmite Availability: 30In StockPlanar Resistors - Chassis Mount 200watt 5K 5% High Power | 30In Stock | 5 kOhms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: RTOP200V4R70JB TTI: RTOP200V4R70JB Vishay / Sfernice Availability: 270In StockPlanar Resistors - Chassis Mount 200watts 4.7ohms 5% | 270In Stock | 4.7 Ohms | 200 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
Mfr: LPS0600H1000JB TTI: LPS0600H1000JB Vishay / Sfernice Availability: 14In StockPlanar Resistors - Chassis Mount 600watts 100ohms 5% 12kV | 14In Stock | 100 Ohms | 600 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.8 mm | Non-Inductive Resistor | - 55 C | + 155 C | LPS 600 | Kit | LPS600H1000JB | ||||
Mfr: TGHLV33R0JE TTI: TGHLV33R0JE Ohmite Availability: 30In StockPlanar Resistors - Chassis Mount 200watt 33ohm 5% High Power | 30In Stock | 33 Ohms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: TA1K0PH100RKE TTI: TA1K0PH100RKE Ohmite Availability: 250In StockPlanar Resistors - Chassis Mount 1K Watt 100 ohm 10% High Power | 250In Stock | 100 Ohms | 1 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP1000 | Bulk | |||||
Mfr: TAP600K10RE TTI: TAP600K10RE Ohmite Availability: 25In StockPlanar Resistors - Chassis Mount 600watt 10ohm 10% High Power | 25In Stock | 10 Ohms | 600 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP600 | Bulk | |||||
Mfr: TGHHV1R00JE TTI: TGHHV1R00JE Ohmite Availability: 30In StockPlanar Resistors - Chassis Mount 120watt 1ohm 5% High Power | 30In Stock | 1 Ohms | 120 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: TGHLV100RJE TTI: TGHLV100RJE Ohmite Availability: 30In StockPlanar Resistors - Chassis Mount 200watt 100ohm 5% High Power | 30In Stock | 100 Ohms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: TAP600K3R0E TTI: TAP600K3R0E Ohmite Availability: 15In StockPlanar Resistors - Chassis Mount 600watt 3ohm 10% High Power | 15In Stock | 3 Ohms | 600 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP600 | Bulk | |||||
120In Stock | 10 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | ||||||||||
Mfr: RSN-50-100B TTI: RSN-50-100B Bourns Availability: 8In StockPlanar Resistors - Chassis Mount RSN-50 100mV 0.1% | 8In Stock | 2 mOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Box | ||||||||||||
Mfr: TGHHV100RJE TTI: TGHHV100RJE Ohmite Availability: 416In StockPlanar Resistors - Chassis Mount 120watt 100ohm 5% High Power | 416In Stock | 100 Ohms | 120 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: RCH50S10001JS06 TTI: RCH50S10001JS06 Vishay / Sfernice Availability: 1In StockPlanar Resistors - Chassis Mount 50W 10Kohm 5% | 1In Stock | 10 kOhms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: LPR50 100R J TTI: LPR50 100R J Ohmite Availability: 10In StockPlanar Resistors - Chassis Mount 100 ohm 5% 50W Low Profile | 10In Stock | 100 Ohms | 50 W | 5 % | Wire Lead | 50 mm | 55 mm | 5.7 mm | LPR | Bulk | ||||||||||
Mfr: TGHPV5R00KE TTI: TGHPV5R00KE Ohmite Availability: 25In StockPlanar Resistors - Chassis Mount SOT-227 600W 5 OHM | 25In Stock | 5 Ohms | 600 W | 500 V | 10 % | Screw | 250 PPM / C | 38.3 mm | 25.4 mm | 12.2 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH600 | Bulk | ||||
Mfr: RPS0500DH1000JB TTI: RPS0500DH1000JB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 250watt 100ohm 5% 150ppm 5000volts | 15In Stock | 100 Ohms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS500 | Kit | |||||
Mfr: TGHLV10R0JE TTI: TGHLV10R0JE Ohmite Availability: 76In StockPlanar Resistors - Chassis Mount 200watt 10ohm 5% High Power | 76In Stock | 10 Ohms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: RSB-500-100 TTI: RSB-500-100 Bourns Availability: 60In Stock100 On Order Expected 03-Mar-27 Planar Resistors - Chassis Mount RSB-500 100mV | 60In Stock100 On Order Expected 03-Mar-27 | 200 uOhms | Screw | 82.6 mm | 44.5 mm | 43.7 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: RSN-300-100B TTI: RSN-300-100B Bourns Availability: 8In StockPlanar Resistors - Chassis Mount RSN-300 100mV 0.1% | 8In Stock | 333 uOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Box | ||||||||||||
Mfr: RSN-5-100B TTI: RSN-5-100B Bourns Availability: 7In StockPlanar Resistors - Chassis Mount RSN-5 100mV 0.1% | 7In Stock | 20 mOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Box | ||||||||||||
Mfr: LPSA300H1000JB TTI: LPSA300H1000JB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 300W 100ohms 5% Dielectric 12kV | 15In Stock | 100 Ohms | 300 W | 5 kV | 5 % | Screw | 64.7 mm | 60 mm | 25.2 mm | Power Resistor | - 55 C | + 120 C | LPSA 300 | AEC-Q200 | Box | |||||
Mfr: RSK-2000-50 TTI: RSK-2000-50 Bourns Availability: 115In StockPlanar Resistors - Chassis Mount RSK-2000 50mV | 115In Stock | 25 mOhms | Screw | Riedon Precision Current Resistor | - 40 C | + 70 C | RSK | Bulk | ||||||||||||
Mfr: RA50R0-250-1X TTI: RA50R0-250-1X Vishay / Barry Industries Availability: 5In StockPlanar Resistors - Chassis Mount 50 OHM 5% 250W | 5In Stock | 50 Ohms | 250 W | 1 kVDC | 5 % | Solder Pad | 24.76 mm | 9.53 mm | 5.33 mm | AlN Flanged Resistor | - 55 C | + 150 C | Bulk | |||||||
Mfr: RSA-20-100 TTI: RSA-20-100 Bourns Availability: 104In StockPlanar Resistors - Chassis Mount RSA-20 100mV | 104In Stock | 5 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box |