Planar Resistors
7,082 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP600K1K0E TTI: TAP600K1K0E Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 600watt 1K 10% High Power | 0In Stock | 1 kOhms | 600 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP600 | Bulk | |||||
Mfr: RCH50S6R800JS06 TTI: RCH50S6R800JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 50W 6.8ohm 5% | 0In Stock | 6.8 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RCH50S47R00JS06 TTI: RCH50S47R00JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 50W 47ohm 5% | 0In Stock | 47 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: BAB11601R00KE TTI: BAB11601R00KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 500W 1 Ohm 10% | 0In Stock | 1 Ohms | 500 W | 10 % | Wire Lead | 160 mm | 95 mm | 30 mm | BA | Bulk | ||||||||||
Mfr: TGHDV5K00JE TTI: TGHDV5K00JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 5% 5000 OHMS | 0In Stock | 5 kOhms | 100 W | 5 % | Quick Connect | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: TGHDX1R00JE TTI: TGHDX1R00JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 1 OHM 5% | 0In Stock | 1 Ohms | 100 W | 5 % | Wire Lead | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: TGHDX47R0JE TTI: TGHDX47R0JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 47 OHMS 5% | 0In Stock | 47 Ohms | 100 W | 5 % | Wire Lead | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: TGHDX5R00JE TTI: TGHDX5R00JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 5 OHMS 5% | 0In Stock | 5 Ohms | 100 W | 5 % | Wire Lead | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: TA2K0PH25R0KE TTI: TA2K0PH25R0KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 2000watt 25ohm 10% High Power | 0In Stock | 25 Ohms | 2 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP2000 | Bulk | |||||
Mfr: TA2K0PH2R50KE TTI: TA2K0PH2R50KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 2000watt 2.5ohm 10% High Power | 0In Stock | 2.5 Ohms | 2 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP2000 | Bulk | |||||
Mfr: TAP600KR25E TTI: TAP600KR25E Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 600Watt 0.25ohm 10% High Power | 0In Stock | 250 mOhms | 600 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP600 | Bulk | |||||
Mfr: TA2K0PH15R0KE TTI: TA2K0PH15R0KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 2000watt 15ohm 10% High Power | 0In Stock | 15 Ohms | 2 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP2000 | Bulk | |||||
Mfr: TGHDV1K00JE TTI: TGHDV1K00JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 5% 1000 OHMS | 0In Stock | 1 kOhms | 100 W | 5 % | Quick Connect | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: TGHDV1R00JE TTI: TGHDV1R00JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 5% 1 OHM | 0In Stock | 1 Ohms | 100 W | 5 % | Quick Connect | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: T50R0-100-2X TTI: T50R0-100-2X Vishay / Barry Industries Availability: Not Available OnlinePlanar Resistors - Chassis Mount 50 OHM 5% 100W | Not Available Online | 50 Ohms | 100 W | 5 % | Flange | BeO Flanged Termination | - 55 C | + 150 C | Reel | |||||||||||
Mfr: TGHEV10R0FE TTI: TGHEV10R0FE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 10 OHM 1% 150PPM 100W | 0In Stock | 10 Ohms | 100 W | 1 kV | 1 % | Quick Connect | 250 PPM / C | 35 mm | 17 mm | 6 mm | - 55 C | + 130 C | TGHE | Bulk | ||||||
Mfr: TGHPV15R0KE TTI: TGHPV15R0KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount SOT-227 600W 15 OHM | 0In Stock | 15 Ohms | 600 W | 500 V | 10 % | Screw | 250 PPM / C | 38.3 mm | 25.4 mm | 12.2 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH600 | Bulk | ||||
Mfr: LPS0800H1000JB TTI: LPS0800H1000JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 800watts 100ohms 5% 12kV | 0In Stock | 100 Ohms | 800 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 175 C | LPS 800 | Kit | LPS800H1000JB | ||||
Mfr: LPS0600H1R00JB TTI: LPS0600H1R00JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 600watts 1ohms 5% 12kV | 0In Stock | 1 Ohms | 600 W | 5 kV | 5 % | Screw | 500 PPM / C | 60 mm | 57 mm | 25.8 mm | Non-Inductive Resistor | - 55 C | + 155 C | LPS 600 | Box | LPS600H1R00JB | ||||
Mfr: TA1K0PH50R0KE TTI: TA1K0PH50R0KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 1000watt 50ohm 10% High Power | 0In Stock | 50 Ohms | 1 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP1000 | Bulk | |||||
Mfr: LPS0600H22R0JB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 22 Ohms | 600 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.8 mm | Non-Inductive Resistor | - 55 C | + 155 C | LPS 600 | Bulk | |||||
Mfr: RPS0500DH22R0KN TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 22 Ohms | 500 W | 5 kV | 10 % | Screw | 150 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS500 | Box | |||||
Mfr: TA2K0PH1R00KE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 2000watt 1ohm 10% High Power | 0In Stock | 1 Ohms | 2 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP2000 | Bulk | |||||
Mfr: RTOP100V1200KB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 120 Ohms | 100 W | 1.5 kV | 10 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
Mfr: TL88K47R0E TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 47 ohm 10% 88mm Modular Heat Sink | 0In Stock | 47 Ohms | 114 W | 1.2 kV | 10 % | Flange | 250 PPM / C | 88 mm | 24.4 mm | 25 mm | Heat Sinkable Resistor | - 40 C | + 125 C | TL | Bulk |