Planar Resistors
7,082 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPS0300H4700JB TTI: LPS0300H4700JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 300watts 470ohms 5% 12kV | 0In Stock | 470 Ohms | 300 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 120 C | LPS 300 | Box | LPS300H4700JB | ||||
Mfr: RPS0500DH47R0JB TTI: RPS0500DH47R0JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 500watt 47ohms 5% | 0In Stock | 47 Ohms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS500 | Kit | |||||
Mfr: RSN-150-100B TTI: RSN-150-100B Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSN-150 100mV 0.1% | 0In Stock | 667 uOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Box | ||||||||||||
0In Stock | 830 uOhms | Screw | Riedon Precision Current Resistor | - 40 C | + 70 C | RSW | Box | |||||||||||||
Mfr: BDSA2K100RK TTI: BDSA2K100RK TE Connectivity / CGS Availability: 0In StockPlanar Resistors - Chassis Mount BDS A 2000W 100R 10% | 0In Stock | 100 Ohms | 2 kW | 2 kVDC | 10 % | Screw | 250 PPM / C | 76.2 mm | 76.2 mm | 20.26 mm | High Power | - 55 C | + 85 C | BDS | Box | 2-2176741-8 | ||||
Mfr: BDSA2K1R0K TTI: BDSA2K1R0K TE Connectivity / CGS Availability: 0In StockPlanar Resistors - Chassis Mount BDS A 2000W 1R0 10% | 0In Stock | 1 Ohms | 2 kW | 2 kVDC | 10 % | Screw | 250 PPM / C | 76.2 mm | 76.2 mm | 20.26 mm | High Power | - 55 C | + 85 C | BDS | Box | 2176741-4 | ||||
Mfr: TGHMV10K0JE TTI: TGHMV10K0JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 10K ohm 5% 300 W Quick Connect | 0In Stock | 10 kOhms | 300 W | 5 % | Quick Connect | 100 PPM / C | - 55 C | + 175 C | SOT-227-2 | TGHM | Bulk | |||||||||
Mfr: LPS0300H4R70JB TTI: LPS0300H4R70JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 300watts 4.7ohms 5% 12kV | 0In Stock | 4.7 Ohms | 300 W | 5 kV | 5 % | Screw | 300 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 120 C | LPS 300 | Box | LPS300H4R70JB | ||||
Mfr: LPS0800H10R0JB TTI: LPS0800H10R0JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 800watts 10ohms 5% 12kV | 0In Stock | 10 Ohms | 800 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 175 C | LPS 800 | Box | LPS800H10R0JB | ||||
Mfr: LPS0800H50R0FB TTI: LPS0800H50R0FB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 800W 50ohms 1% 12kV | 0In Stock | 50 Ohms | 800 W | 5 kV | 1 % | Screw | 60 mm | 57 mm | 25.2 mm | - 55 C | + 175 C | LPS 800 | Box | |||||||
Mfr: ISOA100N11002JT TTI: ISOA100N11002JT Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount 10Kohms 100W 5% N1= 1 Res and NTC | 0In Stock | 10 kOhms | 120 W | 1.5 kV | 5 % | Screw | 100 PPM / C | 38.2 mm | 25 mm | 12 mm | Power Resistor | - 55 C | + 150 C | ISOA | Tube | |||||
Mfr: TAP2000HCKR50E TTI: TAP2000HCKR50E Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 0.5 ohm 10% 2000W | 0In Stock | 500 mOhms | 2 kW | 5 kV | 10 % | Screw | 150 PPM / C | 65 mm | 60 mm | 32 mm | Ultra High Power Planar Resistor | - 55 C | + 155 C | TAP2000 | Bulk | |||||
Mfr: TGHDV470RJE TTI: TGHDV470RJE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 5% 470 OHMS | 0In Stock | 470 Ohms | 100 W | 5 % | Quick Connect | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: TGHDV5R00JE TTI: TGHDV5R00JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 5% 5 OHMS | 0In Stock | 5 Ohms | 100 W | 5 % | Quick Connect | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: TGHDX100RJE TTI: TGHDX100RJE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 100 OHMS 5% | 0In Stock | 100 Ohms | 100 W | 5 % | Wire Lead | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: TGHDX270RJE TTI: TGHDX270RJE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 270 OHMS 5% | 0In Stock | 270 Ohms | 100 W | 5 % | Wire Lead | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: TGHPVR500KE TTI: TGHPVR500KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount SOT-227 600W 0.5 OHM | 0In Stock | 500 mOhms | 600 W | 500 V | 10 % | Screw | 250 PPM / C | 38.3 mm | 25.4 mm | 12.2 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH600 | Bulk | ||||
Mfr: TGHEV10K0FE TTI: TGHEV10K0FE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 10K OHM 1% 100W | 0In Stock | 10 kOhms | 100 W | 1 kV | 1 % | Quick Connect | 250 PPM / C | 35 mm | 17 mm | 6 mm | - 55 C | + 130 C | TGHE | Box | ||||||
Mfr: RTOP100V1000KB TTI: RTOP100V1000KB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 100 OHM 10% 150PPM 100W | 0In Stock | 100 Ohms | 100 W | 1.5 kV | 10 % | Screw | 150 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||
Mfr: TAP600K1R0E TTI: TAP600K1R0E Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 600watt 1ohm 10% High Power | 0In Stock | 1 Ohms | 600 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP600 | Bulk | |||||
Mfr: LPS0800H4700JB TTI: LPS0800H4700JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 800watts 470ohms 5% 12kV | 0In Stock | 470 Ohms | 800 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 175 C | LPS 800 | Box | LPS800H4700JB | ||||
Mfr: TAP800K50RE TTI: TAP800K50RE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 800W 50 ohm 10% High Power | 0In Stock | 50 Ohms | 800 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP800 | Bulk | |||||
Mfr: TA2K0PH10R0KE TTI: TA2K0PH10R0KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 2000watt 10ohm 10% High Power | 0In Stock | 10 Ohms | 2 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP2000 | Bulk | |||||
Mfr: TA1K0PH25R0KE TTI: TA1K0PH25R0KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 1000watt 25ohm 10% High Power | 0In Stock | 25 Ohms | 1 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP1000 | Bulk | |||||
Mfr: RCH50S10R00JS06 TTI: RCH50S10R00JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 50W 10ohm 5% | 0In Stock | 10 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk |