Planar Resistors
7,082 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TGHLV25R0JE TTI: TGHLV25R0JE Ohmite Availability: 2,360In StockPlanar Resistors - Chassis Mount 200watt 25ohm 5% High Power | 2,360In Stock | 25 Ohms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: RSB-200-50 TTI: RSB-200-50 Bourns Availability: 158In StockPlanar Resistors - Chassis Mount RSB-200 50mV | 158In Stock | 250 uOhms | Screw | 82.6 mm | 44.5 mm | 43.7 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: RCH50S22R00JS06 TTI: RCH50S22R00JS06 Vishay / Sfernice Availability: 3,605In StockPlanar Resistors - Chassis Mount 50W 22ohm 5% | 3,605In Stock | 22 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RSB-200-100 TTI: RSB-200-100 Bourns Availability: 20In Stock100 On Order Expected 01-Feb-27 Planar Resistors - Chassis Mount RSB-200 100mV | 20In Stock100 On Order Expected 01-Feb-27 | 500 uOhms | Screw | 82.6 mm | 44.5 mm | 43.7 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: TGHLV10K0JE TTI: TGHLV10K0JE Ohmite Availability: 8In StockPlanar Resistors - Chassis Mount 200watt 10K 5% High Power | 8In Stock | 10 kOhms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: RSA-100-100 TTI: RSA-100-100 Bourns Availability: 150In StockPlanar Resistors - Chassis Mount RSA-100 100mV | 150In Stock | 1 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: RSA-150-50 TTI: RSA-150-50 Bourns Availability: 197In StockPlanar Resistors - Chassis Mount RSA-150 50mV | 197In Stock | 333.3 uOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
31In Stock | 1 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | ||||||||||
Mfr: RSN-20-100B TTI: RSN-20-100B Bourns Availability: 7In StockPlanar Resistors - Chassis Mount RSN-20 100mV 0.1% | 7In Stock | 5 mOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Box | ||||||||||||
Mfr: TA2K0PH250RKE TTI: TA2K0PH250RKE Ohmite Availability: 10In StockPlanar Resistors - Chassis Mount 2000watt 250ohm 10% High Power | 10In Stock | 250 Ohms | 2 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP2000 | Bulk | |||||
Mfr: TA2K0PH500RKE TTI: TA2K0PH500RKE Ohmite Availability: 8In StockPlanar Resistors - Chassis Mount 2000watt 500ohm 10% High Power | 8In Stock | 500 Ohms | 2 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP2000 | Bulk | |||||
Mfr: TAP600K22RE TTI: TAP600K22RE Ohmite Availability: 93In StockPlanar Resistors - Chassis Mount 600watt 22ohm 10% High Power | 93In Stock | 22 Ohms | 600 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP600 | Bulk | |||||
Mfr: RSA-10-100 TTI: RSA-10-100 Bourns Availability: 102In StockPlanar Resistors - Chassis Mount RSA-10 100mV | 102In Stock | 10 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: RSA-15-100 TTI: RSA-15-100 Bourns Availability: 77In StockPlanar Resistors - Chassis Mount RSA-15 100mV | 77In Stock | 6.667 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: RSB-500-50 TTI: RSB-500-50 Bourns Availability: 2,012In StockPlanar Resistors - Chassis Mount RSB-500 50mV | 2,012In Stock | 100 uOhms | Screw | 82.6 mm | 44.5 mm | 43.7 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: RSA-100-50 TTI: RSA-100-50 Bourns Availability: 86In StockPlanar Resistors - Chassis Mount RSA-100 50mV | 86In Stock | 500 uOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: TGHHV50R0JE TTI: TGHHV50R0JE Ohmite Availability: 37In StockPlanar Resistors - Chassis Mount 120watt 50ohm 5% High Power | 37In Stock | 50 Ohms | 120 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: TGHLV500RJE TTI: TGHLV500RJE Ohmite Availability: 1,458In StockPlanar Resistors - Chassis Mount 200watt 500ohm 5% High Power | 1,458In Stock | 500 Ohms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
147In Stock | 20 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | ||||||||||
Mfr: RSN-1-100B TTI: RSN-1-100B Bourns Availability: 93In StockPlanar Resistors - Chassis Mount RSN-1 100mV 0.1% | 93In Stock | 100 mOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Box | ||||||||||||
Mfr: LPS0300H47R0JB TTI: LPS0300H47R0JB Vishay / Sfernice Availability: 56In Stock105 On Order Expected 02-Mar-27 Planar Resistors - Chassis Mount 300watts 47ohms 5% 12kV | 56In Stock105 On Order Expected 02-Mar-27 | 47 Ohms | 300 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 120 C | LPS 300 | Kit | LPS300H47R0JB | ||||
Mfr: RSJ-1500-50 TTI: RSJ-1500-50 Bourns Availability: 8In StockPlanar Resistors - Chassis Mount RSJ-1500 50mV | 8In Stock | 33 uOhms | Screw | Riedon Precision Current Resistor | - 40 C | + 100 C | RSJ | Box | ||||||||||||
360In Stock200 On Order Expected | 2.5 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | ||||||||||
Mfr: RSB-400-50 TTI: RSB-400-50 Bourns Availability: 8In StockPlanar Resistors - Chassis Mount RSB-400 50mV | 8In Stock | 125 uOhms | Screw | 82.6 mm | 44.5 mm | 43.7 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: TGHLVR500JE TTI: TGHLVR500JE Ohmite Availability: 20In StockPlanar Resistors - Chassis Mount 200watt .5ohm 5% High Power | 20In Stock | 500 mOhms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk |