Ceramic Composition Resistors
10,316 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OW | Box | |||||||||||||||
0In Stock | OW | Box | |||||||||||||||
0In Stock | OW | Box | |||||||||||||||
0In Stock | OU | Axial | 150 Ohms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | |||||
0In Stock | OU | Axial | 15 kOhms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | |||||
0In Stock | OC | Axial | 1 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
0In Stock | OW | Box | |||||||||||||||
0In Stock | OU | Axial | 8.2 kOhms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | |||||
0In Stock | A | Radial | 1.5 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | |||||
0In Stock | A | Radial | 33 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Box | |||||
0In Stock | OX | Axial | 82 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | |||||
Mfr: MOX-F-021002FE TTI: MOX-F-021002FE Ohmite Availability: 0In StockCeramic Composition Resistors 10K OHM 1% | 0In Stock | Power Mox | Solder Lug | 10 kOhms | 25 W | 1 % | 20 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 76.2 mm | Bulk | ||||
Mfr: CCR1470RKB TTI: CCR1470RKB TE Connectivity / Holsworthy Availability: 0In StockCeramic Composition Resistors CCR1 470R 10% | 0In Stock | CCR | Axial | 470 Ohms | 1 W | 10 % | 300 V | 1300 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | Box | 1-1623719-2 | |||
0In Stock | OUM | SMD/SMT | 100 Ohms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | |||||
0In Stock | OUM | SMD/SMT | 1.8 kOhms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | |||||
0In Stock | OUM | SMD/SMT | 3.3 kOhms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | |||||
Mfr: OC2K101E-TR TTI: OC2K101E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 100ohm 10% Tol | 0In Stock | OC | Axial | 100 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | ||||
Mfr: OC2K470E-TR TTI: OC2K470E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 47ohm 10% Tol | 0In Stock | OC | Axial | 47 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | ||||
Mfr: NPM50VFTF20R TTI: NPM50VFTF20R YAGEO Availability: Not Available OnlineCeramic Composition Resistors 20 Ohms 50W 1% 100PPM | Not Available Online | NPM | Radial | 20 Ohms | 50 W | 1 % | 350 V | 100 PPM / C | - 65 C | + 150 C | 10.41 mm | Ammo Pack | |||||
0In Stock | OU | Axial | 10 kOhms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | |||||
0In Stock | OW | Box | |||||||||||||||
0In Stock | OW | Box | |||||||||||||||
0In Stock | OW | Box | |||||||||||||||
0In Stock | OW | Box | |||||||||||||||
0In Stock | OW | Box |