Ceramic Composition Resistors
10,317 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | EY | Axial | 47 kOhms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | |||||
Not Available Online | EY | Axial | 100 kOhms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | |||||
Mfr: MOX-J-021002J TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 10K ohm 5% 75W Radial band | Not Available Online | Power Mox | Solder Lug | 10 kOhms | 75 W | 5 % | 60 kV | 25 PPM / C, 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 203.2 mm | Bulk | ||||
0In Stock | HPC/PCF | Axial | 33 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 10 Ohms | 3 W | 10 % | 450 V | - 900 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | ||||
0In Stock | |||||||||||||||||
Mfr: 83PR1KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/2W 1K Ohms 10% SINGLE TURN | 0In Stock | Reel | |||||||||||||||
0In Stock | Bulk | ||||||||||||||||
Mfr: 83YR500LFTB TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/2W 500 Ohms 10% SINGLE TURN | 0In Stock | Tube | |||||||||||||||
Mfr: TCR1206N68K TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCeramic Composition Resistors TRIMMABLE 1206 0/-10% 68K | 0In Stock | TCR | Reel | 6-1623707-5 | |||||||||||||
Mfr: HPC1/2C471K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 470 ohm 10% | 0In Stock | HPC | Axial | 470 Ohms | 500 mW (1/2 W) | 10 % | 200 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 11 mm | AEC-Q200 | Bulk | |||
Mfr: 45JR1KLFTB TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/4W 1K Ohms 10% MULTI TURN | 0In Stock | Tube | |||||||||||||||
0In Stock | HPC/PCF | Axial | 27 Ohms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
Not Available Online | Bulk | ||||||||||||||||
Mfr: HPC1/2C472K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 4.7K ohm 10% | 0In Stock | HPC | Axial | 4.7 kOhms | 500 mW (1/2 W) | 10 % | 200 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 11 mm | AEC-Q200 | Bulk | |||
Mfr: HPC1/2C682K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 6.8K ohm 10% | 0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
0In Stock | HPC | Axial | 100 Ohms | 3 W | 10 % | 450 V | - 1200 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 120 Ohms | 3 W | 10 % | 450 V | - 1200 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 12 kOhms | 3 W | 10 % | 450 V | - 1200 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
0In Stock | HPC | Axial | 1.5 kOhms | 3 W | 10 % | 450 V | - 1200 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 22 Ohms | 3 W | 10 % | 450 V | - 900 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
0In Stock | HPC | AEC-Q200 | Bulk |