Ceramic Composition Resistors
10,317 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
0In Stock | HPC | Axial | 5.6 kOhms | 4 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 38 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
0In Stock | HPC | Axial | 12 Ohms | 5 W | 10 % | 550 V | - 900 PPM / C | - 40 C | + 200 C | 7.5 mm | 44 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
0In Stock | HPC | Axial | 330 Ohms | 5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 200 C | 7.5 mm | 44 mm | AEC-Q200 | Bulk | ||||
Mfr: HPC1/2C122K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 1.2K ohm 10% | 0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
Mfr: HPC1/2C183K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 18K ohm 10% | 0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
0In Stock | CCR | Axial | 15 kOhms | 2 W | 10 % | 400 V | 1300 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | Bulk | 2-1623720-9 | ||||
Mfr: 45JR10KLFT7 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/4W 10K Ohms 10% MULTI TURN | 0In Stock | Reel | |||||||||||||||
Mfr: 45JR10KLFTB TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/4W 10K Ohms 10% MULTI TURN | 0In Stock | Tube | |||||||||||||||
0In Stock | HPC/PCF | Axial | 1 kOhms | 2 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC/PCF | Axial | 22 Ohms | 2 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
Mfr: 4-1623720-4 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCeramic Composition Resistors CCR2 1K0 10% TAPED | 0In Stock | ||||||||||||||||
Mfr: 104BA104KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 7W 100K Ohm 10% | Not Available Online | 100 | Axial | 100 kOhms | 7 W | 10 % | 7 kV | - 55 C | + 230 C | 7.9 mm | 104.8 mm | Bulk | |||||
Mfr: 106BA105KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 10W 1M Ohm 10% | Not Available Online | 100 | Axial | 1 MOhms | 10 W | 10 % | 12 kV | - 55 C | + 230 C | 7.9 mm | 155.6 mm | Bulk | |||||
Mfr: 234BA503KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2.4W 50K Ohm 10% | Not Available Online | 200 | Axial | 5 kOhms | 2.4 W | 10 % | 2 kV | - 55 C | + 230 C | 7.9 mm | 28.6 mm | Bulk | |||||
Mfr: RC1R0EA22R0KET TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 1W 22 Ohm 10% | 0In Stock | RC | SMD/SMT | 22 Ohms | 1 W | 10 % | 500 V | - 1300 PPM / C | - 55 C | + 150 C | 20.599 mm | Reel | |||||
0In Stock | OX | Axial | 3.9 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | |||||
0In Stock | A | Radial | 68 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | |||||
0In Stock | A | Radial | 1 kOhms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | |||||
0In Stock | A | Radial | 100 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk |