Ceramic Composition Resistors
10,317 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | A | Radial | 12 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | |||||
0In Stock | A | Radial | 560 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | |||||
0In Stock | A | Radial | 150 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | |||||
0In Stock | A | Radial | 47 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | |||||
0In Stock | A | Radial | 39 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | |||||
0In Stock | A | Radial | 27 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | |||||
0In Stock | RC | 1 W | Reel | ||||||||||||||
Not Available Online | CCR | Bulk | 1-1623719-0 | ||||||||||||||
Mfr: HPCR0819AK680RST TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineCeramic Composition Resistors HPCR 0819 A 10% 680R Std T&R | Not Available Online | HPCR | Axial | 680 Ohms | 2 W | 10 % | 1.1 kV | - 800 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | 2-2176471-6 | |||
0In Stock | OX | Axial | 12 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | |||||
0In Stock | Bulk | 3-1623720-4 | |||||||||||||||
Not Available Online | EY | Axial | 15 Ohms | 2.5 W | 10 % | 550 V | - 900 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | |||||
Mfr: PCF2LT631R100K TTI: Not Assigned KOA Speer Availability: Not Available OnlineCeramic Composition Resistors 2 WATT 10 OHM 10% | Not Available Online | HPC/PCF | Axial | 10 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | Bulk | ||||||||||||||||
Mfr: 83PR2KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/2W 2K Ohms 10% SINGLE TURN | 0In Stock | Reel | |||||||||||||||
0In Stock | Bulk | ||||||||||||||||
Mfr: 83YR50KLFTB TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/2W 50K Ohms 10% SINGLE TURN | 0In Stock | Tube | |||||||||||||||
0In Stock | Bulk | ||||||||||||||||
Mfr: 1044AS450JNO TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | 1000 | SMD/SMT | 45 Ohms | 300 W | 5 % | - 800 PPM / C | - 55 C | + 230 C | 38.1 mm | 609.6 mm | ||||||
Not Available Online | Type SP | Axial | 2.5 W | 375 V | - 55 C | + 350 C | 5.1 mm | 19.1 mm | Bulk | ||||||||
Mfr: 102AS252KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 5W 2.5K Ohm 10% | Not Available Online | 100 | Axial | 2.5 kOhms | 5 W | 10 % | 3 kV | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 54 mm | Bulk | ||||
Mfr: 102AS361KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 5W 360 Ohm 10% | Not Available Online | 100 | Axial | 360 Ohms | 5 W | 10 % | 3 kV | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 54 mm | Bulk | ||||
Mfr: 1038AS201KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 225W 200 Ohm 10% | Not Available Online | 1000 | Screw | 200 Ohms | 225 W | 10 % | 120 kV | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 38.1 mm | 457.2 mm | Bulk | ||||
Mfr: 104BA363KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 7W 36K Ohm 10% | Not Available Online | 100 | Axial | 36 kOhms | 7 W | 10 % | 7 kV | - 55 C | + 230 C | 7.9 mm | 104.8 mm | Bulk | |||||
Mfr: 106BA254KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 10W 250K Ohm 10% | Not Available Online | 100 | Axial | 250 kOhms | 10 W | 10 % | 12 kV | - 55 C | + 230 C | 7.9 mm | 155.6 mm | Bulk |