Ceramic Composition Resistors
10,317 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OC1K333E-TR TTI: OC1K333E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 33kOhm 10% Tol | Not Available Online | OC | Axial | 33 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC2K682E-TR TTI: OC2K682E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 6.8kOhm 10% Tol | Not Available Online | OC | Axial | 6.8 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Not Available Online | OC | Axial | 82 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Mfr: OC1K823E-TR TTI: OC1K823E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 82kOhm 10% Tol | Not Available Online | OC | Axial | 82 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC2K223E-TR TTI: OC2K223E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 22kOhm 10% Tol | Not Available Online | OC | Axial | 22 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: MOX-F-021004FE TTI: MOX-F-021004FE Ohmite Availability: 0In StockCeramic Composition Resistors 1M ohms 1% | 0In Stock | Power Mox | Solder Lug | 1 MOhms | 25 W | 1 % | 20 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 76.2 mm | Bulk | |||
Not Available Online | OC | Axial | 330 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 680 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 8.2 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
0In Stock | OC | Axial | 1.2 kOhms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 390 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 470 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Mfr: OC1K271E-TR TTI: OC1K271E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 270ohm 10% Tol | 0In Stock | OC | Axial | 270 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K8R2E-TR TTI: OC1K8R2E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 8.2ohm 10% Tol | 0In Stock | OC | Axial | 8.2 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
0In Stock | OC | Axial | 150 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Mfr: OC2K224E-TR TTI: OC2K224E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 220kOhm 10% Tol | Not Available Online | OC | Axial | 220 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
0In Stock | OC | Axial | 6.8 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
0In Stock | A | Radial | 180 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
0In Stock | OC | Axial | 56 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Mfr: OC1K180E-TR TTI: OC1K180E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 18ohm 10% Tol | 0In Stock | OC | Axial | 18 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K182E-TR TTI: OC1K182E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 1.8kOhm 10% Tol | 0In Stock | OC | Axial | 1.8 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K103E-TR TTI: OC1K103E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 10kOhm 10% Tol | Not Available Online | OC | Axial | 10 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC2K151E-TR TTI: OC2K151E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 150ohm 10% Tol | 0In Stock | OC | Axial | 150 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K681E-TR TTI: OC2K681E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 680ohm 10% Tol | 0In Stock | OC | Axial | 680 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Not Available Online | OC | Axial | 100 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk |