Ceramic Composition Resistors
10,317 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OC2K474E-TR TTI: OC2K474E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 470kOhm 10% Tol | Not Available Online | OC | Axial | 470 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K392E-TR TTI: OC2K392E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 3.9kOhm 10% Tol | Not Available Online | OC | Axial | 3.9 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC1K101E-TR TTI: OC1K101E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 100ohm 10% Tol | 0In Stock | OC | Axial | 100 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K150E-TR TTI: OC1K150E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 15ohm 10% Tol | 0In Stock | OC | Axial | 15 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K330E-TR TTI: OC1K330E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 33ohm 10% Tol | 0In Stock | OC | Axial | 33 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K391E-TR TTI: OC1K391E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 390ohm 10% Tol | 0In Stock | OC | Axial | 390 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K470E-TR TTI: OC1K470E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 470ohm 10% Tol | 0In Stock | OC | Axial | 47 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC2K152E-TR TTI: OC2K152E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 1.5kOhm 10% Tol | 0In Stock | OC | Axial | 1.5 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
0In Stock | A | Radial | 1.5 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
Mfr: MOX-J-046004JE TTI: MOX-J-046004JE Ohmite Availability: 0In StockCeramic Composition Resistors 75W 6M Ohms 5% | 0In Stock | Power Mox | Threaded Insert | 6 MOhms | 75 W | 5 % | 60 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 203.2 mm | Bulk | |||
Not Available Online | OC | Axial | 8.2 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Not Available Online | OC | Axial | 22 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 27 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 47 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 56 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 56 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Mfr: OC1K562E-TR TTI: OC1K562E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 5.6kOhm 10% Tol | Not Available Online | OC | Axial | 5.6 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K683E-TR TTI: OC1K683E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 68kOhm 10% Tol | Not Available Online | OC | Axial | 68 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC2K273E-TR TTI: OC2K273E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 27kOhm 10% Tol | Not Available Online | OC | Axial | 27 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K823E-TR TTI: OC2K823E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 82kOhm 10% Tol | Not Available Online | OC | Axial | 82 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
0In Stock | OC | Axial | 390 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 820 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 560 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
0In Stock | OC | Axial | 15 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 56 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk |