Ceramic Composition Resistors
10,317 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCF | Axial | 6.8 Ohms | 2 W | 10 % | 300 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
1,050In Stock3,100 On Order Expected 28-Jan-27 | OY | Axial | 3.3 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
140In Stock | A | Radial | 3.3 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
Mfr: PCF1/2C470K TTI: PCF1/2C470K KOA Speer Availability: 900In StockCeramic Composition Resistors 1/2W 47ohm 10% | 900In Stock | PCF | Axial | 47 Ohms | 500 mW (1/2 W) | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: PCF1/2C102K TTI: PCF1/2C102K KOA Speer Availability: 2,000In StockCeramic Composition Resistors 1/2W 1Kohm 10% | 2,000In Stock | PCF | Axial | 1 kOhms | 500 mW (1/2 W) | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
7,300In Stock97,700 On Order Expected 27-Aug-27 | OY | Bulk | ||||||||||||||
Mfr: PCF2CT631R562K TTI: PCF2CT631R562K KOA Speer Availability: 500In StockCeramic Composition Resistors 2 WATT 5.6K OHM 10% | 500In Stock | PCF | Axial | 5.6 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Reel | ||
Mfr: PCF1CT631R270K TTI: PCF1CT631R270K KOA Speer Availability: 1,000In StockCeramic Composition Resistors 1 WATT 27 OHM 10% | 1,000In Stock | PCF | Axial | 27 Ohms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Reel | ||
Mfr: PCF2CT631R3R3K TTI: PCF2CT631R3R3K KOA Speer Availability: 2,000In StockCeramic Composition Resistors 2 WATT 3.3 OHM 10% | 2,000In Stock | PCF | Axial | 3.3 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Reel | ||
Mfr: PCF1/2C6R8K TTI: PCF1/2C6R8K KOA Speer Availability: 3,900In StockCeramic Composition Resistors 1/2W 6.8ohm 10% | 3,900In Stock | PCF | Axial | 6.8 Ohms | 500 mW (1/2 W) | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: PCF1/2C153K TTI: PCF1/2C153K KOA Speer Availability: 1,400In StockCeramic Composition Resistors 1/2W 15Kohm 10% | 1,400In Stock | PCF | Axial | 15 kOhms | 500 mW (1/2 W) | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
390In Stock | OX | Axial | 390 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
460In Stock | HPC | Axial | 180 Ohms | 5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 200 C | 7.5 mm | 44 mm | AEC-Q200 | Bulk | |||
Mfr: PCF1/2C4R7K TTI: PCF1/2C4R7K KOA Speer Availability: 1,900In StockCeramic Composition Resistors 1/2W 4.7ohm 10% | 1,900In Stock | PCF | Axial | 4.7 Ohms | 500 mW (1/2 W) | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: 83PR100KLF TTI: 83PR100KLF BI Technologies / TT Electronics Availability: 900In StockCeramic Composition Resistors 1/2W 100K Ohms 10% SINGLE TURN | 900In Stock | Box | ||||||||||||||
1,000In Stock | PCF | Axial | 4.7 Ohms | 2 W | 10 % | 700 V | - 900 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
1,000In Stock | HPC | Axial | 15 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
Mfr: 251AS800LDS TTI: 251AS800LDS Ohmite Availability: 5In StockCeramic Composition Resistors 80 OHM 20% 3.5W | 5In Stock | 200 | Bulk | |||||||||||||
Mfr: 83YR5KLFTB TTI: 83YR5KLFTB BI Technologies / TT Electronics Availability: 300In StockCeramic Composition Resistors 1/2W 5K Ohms 10% SINGLE TURN | 300In Stock | Tube | ||||||||||||||
350In Stock | Type SP | Axial | 1 Ohms | 12 W | 20 % | 500 V | - 55 C | + 350 C | 11.9 mm | 28.6 mm | Bulk | |||||
203In Stock | A | Radial | 15 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
916In Stock | Box | |||||||||||||||
3,800In Stock | OY | Bulk | ||||||||||||||
36In Stock14 On Order Expected 29-Dec-26 | 800 | Bulk | ||||||||||||||
1In Stock | 800 | Bulk |